Part Details for PIC601 by Solitron Devices Inc
Overview of PIC601 by Solitron Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for PIC601
PIC601 CAD Models
PIC601 Part Data Attributes:
|
PIC601
Solitron Devices Inc
Buy Now
Datasheet
|
Compare Parts:
PIC601
Solitron Devices Inc
Power Management Circuit, Hybrid, MBCY4
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLITRON DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBCY-W4 | |
Number of Terminals | 4 | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4,.28FL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Technology | HYBRID | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |