There are no models available for this part yet.
Overview of PIC6-181-KTQ by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PIC6-181-KTQ by RCD Components Inc
Part Data Attributes for PIC6-181-KTQ by RCD Components Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.63 Ω
|
Inductance-Nom (L)
|
180 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
5.8 mm
|
Package Length
|
10.4 mm
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Rated Current-Max
|
0.72 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
10%
|
Alternate Parts for PIC6-181-KTQ
This table gives cross-reference parts and alternative options found for PIC6-181-KTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC6-181-KTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC663-181-KTQ | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, | RCD Components Inc | PIC6-181-KTQ vs PIC663-181-KTQ |
PIC6ER-181-KTQ | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, | RCD Components Inc | PIC6-181-KTQ vs PIC6ER-181-KTQ |
PIC663-181-KT | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, | RCD Components Inc | PIC6-181-KTQ vs PIC663-181-KT |
PIC6-181-KT | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, | RCD Components Inc | PIC6-181-KTQ vs PIC6-181-KT |
PIC6ER-181-KT | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, | RCD Components Inc | PIC6-181-KTQ vs PIC6ER-181-KT |
PIC6ER-181-KTW | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | RCD Components Inc | PIC6-181-KTQ vs PIC6ER-181-KTW |
PIC6-181-KTW | General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | RCD Components Inc | PIC6-181-KTQ vs PIC6-181-KTW |