-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32MZ2064DAB176T-I/2J by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9519
|
Newark | Mcu, 32Bit, 200Mhz, Lqfp-176, Product Range:Pic32 Family Pic32Mzda Series Microcontrollers, Device... more RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 1400 |
|
$6.9600 | Buy Now |
DISTI #
PIC32MZ2064DAB176T-I/2JCT-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 176LQFP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1858 In Stock |
|
$18.1401 / $21.8500 | Buy Now |
DISTI #
PIC32MZ2064DAB176T-I/2J
|
Avnet Americas | 32-bit Graphics Applications Microcontroller 2 Mbyte Flash 640 Kbyte SRAM with XLP Technology 176-Pi... more RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$18.1326 / $18.7500 | Buy Now |
DISTI #
579-Z2064DAB176TI2J
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-bit cache MCU Graphics Integrated RoHS: Compliant | 700 |
|
$18.1400 / $21.8500 | Buy Now |
DISTI #
PIC32MZ2064DAB176T-I/2J
|
Microchip Technology Inc | 32Bit MCU, 2MB PF, 640KB RAM, USB-HS, ENET, SD, CAN, Crypto, GPU, LCD, LQFP, Projected EOL: 2044-03-... more RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$15.8700 / $21.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 | 0 |
|
$19.2800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 200MHz - 120 I/O - 2MB (2Mx8) FLASH - 640... more RoHS: Compliant | 0 |
|
$17.8300 / $50.1100 | Buy Now |
DISTI #
78959244
|
Verical | Secure MCU 32bit PIC32 PIC RISC 2MB Flash 1.8V/3.3V 176-Pin LQFP EP T/R RoHS: Compliant Min Qty: 700 Package Multiple: 700 | Americas - 1400 |
|
$17.7773 | Buy Now |
|
NAC | 32-bit cache-based MCU, Graphics Integrated - Package: 176 LQFP 20x20x1.4mm T/R RoHS: Compliant Min Qty: 700 Package Multiple: 700 | 0 |
|
$18.8000 / $22.0300 | Buy Now |
DISTI #
PIC32MZ2064DAB176T-I/2J
|
EBV Elektronik | 32bit Graphics Applications Microcontroller 2 Mbyte Flash 640 Kbyte SRAM with XLP Technology 176Pin ... more RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC32MZ2064DAB176T-I/2J
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MZ2064DAB176T-I/2J
Microchip Technology Inc
Microcontroller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2018-09-28 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 120 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 176 | |
Number of Timers | 13 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP176,.79SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Speed | 200 MHz | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC32MZ2064DAB176T-I/2J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ2064DAB176T-I/2J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC32MZ2064DAB176-I/2J | Microchip Technology Inc | $20.8477 | Microcontroller | PIC32MZ2064DAB176T-I/2J vs PIC32MZ2064DAB176-I/2J |
PIC32MZ2064DAB169-I/HF | Microchip Technology Inc | $13.2559 | Microcontroller | PIC32MZ2064DAB176T-I/2J vs PIC32MZ2064DAB169-I/HF |
PIC32MZ2064DAB288T-I/4J | Microchip Technology Inc | Check for Price | Microcontroller | PIC32MZ2064DAB176T-I/2J vs PIC32MZ2064DAB288T-I/4J |
PIC32MZ2064DAB169T-I/HF | Microchip Technology Inc | Check for Price | Microcontroller | PIC32MZ2064DAB176T-I/2J vs PIC32MZ2064DAB169T-I/HF |