-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32MZ2064DAA288-I/4J by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8962
|
Newark | 32Bit Mcu, 2Mb Pf, 640Kb Ram, Usb-Hs, Enet, Sd, Can, Gpu, Lcd, Ddr2 I/F 288 Lfbga 15X15X1.4Mm Tray R... more RoHS: Compliant Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6600 | Buy Now |
DISTI #
38AH9005
|
Newark | 32-Bit Cache-Based Mcu, Graphics Integrated Rohs Compliant: Yes |Microchip PIC32MZ2064DAA288-I/4J RoHS: Compliant Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9400 / $18.2400 | Buy Now |
DISTI #
PIC32MZ2064DAA288-I/4J-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 288LFBGA Min Qty: 1 Lead time: 7 Weeks Container: Tray |
342 In Stock |
|
$17.6601 / $21.2600 | Buy Now |
DISTI #
PIC32MZ2064DAA288-I/4J
|
Avnet Americas | 32-bit Graphics Applications Microcontroller 2 Mbyte Flash 640 Kbyte SRAM with XLP Technology 288-Pi... more RoHS: Compliant Min Qty: 119 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray |
19 |
|
$17.6388 / $18.2393 | Buy Now |
DISTI #
579-MZ2064DAA288I4J
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32Bit MCU, 2MB PF, 640KB RAM, USB-HS, ENET, SD, CAN, GPU, LCD, DDR2 I/... more RoHS: Compliant | 86 |
|
$17.6500 / $20.2100 | Buy Now |
DISTI #
PIC32MZ2064DAA288-I/4J
|
Microchip Technology Inc | 32Bit MCU, 2MB PF, 640KB RAM, USB-HS, ENET, SD, CAN, GPU, LCD, DDR2 I/F, LFBGA, Projected EOL: 2044-... more RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tray |
294 Alternates Available |
|
$15.4500 / $21.2600 | Buy Now |
|
Future Electronics | PIC32MZ Series 2 MB Flash 640 kB RAM 200 MHz 32-Bit Microcontroller - LFBGA-288 RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 Lead time: 7 Weeks Container: Tray |
0 Tray |
|
$17.8200 / $18.7100 | Buy Now |
|
Onlinecomponents.com | Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 200MHz - 120 I/O - 2MB (2Mx8) FLASH - 640... more RoHS: Compliant | 238 Factory Stock |
|
$16.6800 / $34.9400 | Buy Now |
|
Rochester Electronics | PIC32MZ2064DAA288 - 32-bit cache-based MCU, Graphics Integrated RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$17.7100 / $20.8300 | Buy Now |
DISTI #
32MZ2064DAA288-I/4
|
TME | IC: PIC microcontroller, 2048kB, 2.2÷3.6VDC, SMD, LFBGA288, PIC32 Min Qty: 1 | 8 |
|
$13.6400 / $13.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC32MZ2064DAA288-I/4J
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MZ2064DAA288-I/4J
Microchip Technology Inc
Microcontroller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B288 | |
JESD-609 Code | e3 | |
Length | 15 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 120 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 288 | |
Number of Timers | 13 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA288,13X13,14 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.4 mm | |
Speed | 200 MHz | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |