PIC32MZ2048EFM144T-250I/PL
Microchip Technology Inc
Description: Microcontroller, 32-Bit, FLASH, 252MHz, CMOS, PQFP144

Overview of PIC32MZ2048EFM144T-250I/PL by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Smart Cities Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2250IUH#PBF Analog Devices 10-B, 105Msps L N 3V ADCs
LTC2250IUH#TRPBF Analog Devices 10-B, 105Msps L N 3V ADCs

CAD Models for PIC32MZ2048EFM144T-250I/PL by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC32MZ2048EFM144T-250I/PL by Microchip Technology Inc

PIC32MZ2048EFM144T-250I/PL
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
LQFP-144
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
24
Bit Size
32
Boundary Scan
NO
CPU Family
PIC32
Clock Frequency-Max
64 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
16
JESD-30 Code
S-PQFP-G144
Length
20 mm
Number of DMA Channels
8
Number of I/O Lines
120
Number of Terminals
144
Number of Timers
9
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
ROM (words)
2097152
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
1.6 mm
Speed
252 MHz
Supply Voltage-Max
3.3 V
Supply Voltage-Min
2.1 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC32MZ2048EFM144T-250I/PL
    Microchip Technology Inc
    Microcontroller, 32-Bit, FLASH, 252MHz, CMOS, PQFP144
    VS

Alternate Parts for PIC32MZ2048EFM144T-250I/PL

This table gives cross-reference parts and alternative options found for PIC32MZ2048EFM144T-250I/PL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ2048EFM144T-250I/PL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC32MZ2048EFM144T250I/PL Microcontroller Microchip Technology Inc PIC32MZ2048EFM144T-250I/PL vs PIC32MZ2048EFM144T250I/PL
PIC32MZ2048EFM144250I/PL Microcontroller, 32-Bit, FLASH, 252MHz, CMOS, PQFP144 Microchip Technology Inc PIC32MZ2048EFM144T-250I/PL vs PIC32MZ2048EFM144250I/PL
Part Number Description Manufacturer Compare
PIC32MZ2048EFM144-250I/PL Microcontroller Microchip Technology Inc PIC32MZ2048EFM144T-250I/PL vs PIC32MZ2048EFM144-250I/PL
PIC32MZ2048EFH144-250I/PHC21 Microcontroller, 32-Bit, FLASH, 252MHz, CMOS, PQFP144 Microchip Technology Inc PIC32MZ2048EFM144T-250I/PL vs PIC32MZ2048EFH144-250I/PHC21
PIC32MZ2048EFH144-250I/PL MICROCONTROLLER Microchip Technology Inc PIC32MZ2048EFM144T-250I/PL vs PIC32MZ2048EFH144-250I/PL
PIC32MZ2048EFM144250I/PH Microcontroller, 32-Bit, FLASH, 252MHz, CMOS, PQFP144 Microchip Technology Inc PIC32MZ2048EFM144T-250I/PL vs PIC32MZ2048EFM144250I/PH
PIC32MZ2048EFH144T250I/JWX Microcontroller Microchip Technology Inc PIC32MZ2048EFM144T-250I/PL vs PIC32MZ2048EFH144T250I/JWX
PIC32MZ2048EFH144250I/PL Microcontroller, 32-Bit, FLASH, 252MHz, CMOS, PQFP144 Microchip Technology Inc PIC32MZ2048EFM144T-250I/PL vs PIC32MZ2048EFH144250I/PL
PIC32MZ2048EFH144-250I/JWX Microcontroller Microchip Technology Inc PIC32MZ2048EFM144T-250I/PL vs PIC32MZ2048EFH144-250I/JWX
PIC32MZ2048EFG144250I/JWX Microcontroller, 32-Bit, FLASH, 252MHz, CMOS, PBGA144 Microchip Technology Inc PIC32MZ2048EFM144T-250I/PL vs PIC32MZ2048EFG144250I/JWX
PIC32MZ2048EFH144T-250I/JWX 32 Bit MCU FPU 2MB Flash 512KB RAM 250MHz 144Pin USB-HS ENET CAN SQI Microchip Technology Inc PIC32MZ2048EFM144T-250I/PL vs PIC32MZ2048EFH144T-250I/JWX
PIC32MZ2048EFG144-250I/JWX Microcontroller Microchip Technology Inc PIC32MZ2048EFM144T-250I/PL vs PIC32MZ2048EFG144-250I/JWX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC32MZ2048EFM144T-250I/PL by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC32MZ2048EFM144T-250I/P... by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC32MZ2048EFM144T-250I/P... would you like to use for your alert(s)?
  • Please alert me when PIC32MZ2048EFM144T-250I/P... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC32MZ2048EFM144T-250I/P... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC32MZ2048EFM144T-250I/P... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC32MZ2048EFM144T-250I/P... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC32MZ2048EFM144T-250I/P....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC32MZ2048EFM144T-250I/PL by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: