-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC32MZ2048ECM100-I/PF-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 100TQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
65 In Stock |
|
$13.9000 / $16.7500 | Buy Now |
DISTI #
PIC32MZ2048ECM100-
|
Avnet Americas | MCU 32-Bit PIC32 PIC RISC 2048KB Flash 3.3V 100-Pin TQFP - Trays (Alt: PIC32MZ2048ECM100-) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$13.9000 / $16.7500 | Buy Now |
DISTI #
579-2048ECM100-I/PF
|
Mouser Electronics | 32-bit Microcontrollers - MCU 200MHz 2048 KB Flash Ethernet, Crypto&CA RoHS: Compliant | 84 |
|
$13.9000 / $16.7500 | Buy Now |
DISTI #
PIC32MZ2048ECM100-I/PF
|
Microchip Technology Inc | 32 Bit MCU, 2MB Flash, 512KB RAM, 200MHz, 100Pin, USB-HS, ENET, CAN, Crypto, SQI, Projected EOL: 2039-08-22 RoHS: Compliant pbFree: Yes |
2970 Alternates Available |
|
$12.1700 / $16.7500 | Buy Now |
DISTI #
70417128
|
RS | 100 TQFP 14x14x1mm TRAY200MHz, 2048 KB Flash, 512KB RAM, UARTs, SPI/I2S, 12-bit | Microchip Technology Inc. PIC32MZ2048ECM100-I/PF RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$14.2400 / $16.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$14.7800 | Buy Now |
|
Onlinecomponents.com | Secure MCU 32bit PIC32 PIC RISC 2MB Flash 3.3V 100-Pin TQFP Tray RoHS: Compliant | 2970 Factory Stock |
|
$14.5200 / $20.8600 | Buy Now |
DISTI #
32MZ2048ECM100-IPF
|
TME | IC: PIC microcontroller, 2048kB, 2.3÷3.6VDC, SMD, TQFP100, PIC32 Min Qty: 1 | 0 |
|
$14.6900 / $17.5200 | RFQ |
|
NAC | 200MHz, 2048 KB Flash, 512KB RAM, UARTs, SPI/I2S, 12-bit ADC, USB2.0 HS OTG, I2C, PMP, EBI, SQI, RTCC Ethernet, Crypto & CAN - Package: 100 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 90 Container: Tray | 2340 |
|
$14.4100 / $16.8900 | Buy Now |
DISTI #
PIC32MZ2048ECM100-I/PF
|
Avnet Silica | (Alt: PIC32MZ2048ECM100-I/PF) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC32MZ2048ECM100-I/PF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MZ2048ECM100-I/PF
Microchip Technology Inc
MICROCONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 78 | |
Number of Terminals | 100 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 524288 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC32MZ2048ECM100-I/PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ2048ECM100-I/PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC32MZ2048ECM100T-I/PF | Microchip Technology Inc | Check for Price | MICROCONTROLLER | PIC32MZ2048ECM100-I/PF vs PIC32MZ2048ECM100T-I/PF |
PIC32MZ2048ECM100T-E/PT | Microchip Technology Inc | Check for Price | MICROCONTROLLER | PIC32MZ2048ECM100-I/PF vs PIC32MZ2048ECM100T-E/PT |
PIC32MZ2048ECM100-I/PT | Microchip Technology Inc | $14.4956 | MICROCONTROLLER | PIC32MZ2048ECM100-I/PF vs PIC32MZ2048ECM100-I/PT |
PIC32MZ2048ECM100T-I/PT | Microchip Technology Inc | $16.0050 | MICROCONTROLLER | PIC32MZ2048ECM100-I/PF vs PIC32MZ2048ECM100T-I/PT |
PIC32MZ2048ECM100-E/PF | Microchip Technology Inc | Check for Price | MICROCONTROLLER | PIC32MZ2048ECM100-I/PF vs PIC32MZ2048ECM100-E/PF |
PIC32MZ2048ECM100-E/PT | Microchip Technology Inc | Check for Price | MICROCONTROLLER | PIC32MZ2048ECM100-I/PF vs PIC32MZ2048ECM100-E/PT |