Part Details for PIC32MZ1064DAA288-I/4J by Microchip Technology Inc
Results Overview of PIC32MZ1064DAA288-I/4J by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32MZ1064DAA288-I/4J Information
PIC32MZ1064DAA288-I/4J by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC32MZ1064DAA288-I/4J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8913
|
Newark | Mcu, 32Bit, 200Mhz, Lfbga-288, Product Range:Pic32 Family Pic32Mzda Series Microcontrollers, Devic... more RoHS: Compliant Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2000 | Buy Now |
DISTI #
PIC32MZ1064DAA288-I/4J-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 288LFBGA Min Qty: 1 Lead time: 7 Weeks Container: Tray |
448 In Stock |
|
$15.7200 / $18.9400 | Buy Now |
DISTI #
PIC32MZ1064DAA288-I/4J
|
Avnet Americas | 32-bit Graphics Applications Microcontroller 1 Mbyte Flash 640 Kbyte SRAM with XLP Technology 288-Pi... more RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$15.1636 / $16.2324 | Buy Now |
DISTI #
579-MZ1064DAA288I4J
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated RoHS: Compliant | 0 |
|
$15.7200 | Order Now |
DISTI #
V99:2348_17596295
|
Arrow Electronics | Secure MCU 32bit PIC32 PIC RISC 1MB Flash 1.8V/3.3V 288-Pin LFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1745 | Americas - 119 |
|
$6.0140 / $17.1836 | Buy Now |
DISTI #
PIC32MZ1064DAA288-I/4J
|
Microchip Technology Inc | 32Bit MCU, 1MB PF, 640KB RAM, USB-HS, ENET, SD, CAN, GPU, LCD, DDR2 I/F, LFBGA, Projected EOL: 2044-... more RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
238 Alternates Available |
|
$13.7600 / $18.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 | 0 |
|
$16.7000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 200MHz - 120 I/O - 1MB (1Mx8) FLASH - 640... more RoHS: Compliant | 238 Factory Stock |
|
$14.8200 / $31.0400 | Buy Now |
DISTI #
25946198
|
Verical | Secure MCU 32bit PIC32 PIC RISC 1MB Flash 1.8V/3.3V 288-Pin LFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1745 | Americas - 119 |
|
$6.0140 | Buy Now |
|
NAC | 32-bit cache-based MCU, Graphics Integrated - Package: 288 LFBGA 15x15x1.4mm TRAY RoHS: Compliant Min Qty: 119 Package Multiple: 119 Container: Tray | 0 |
|
$16.2900 / $19.0900 | Buy Now |
Part Details for PIC32MZ1064DAA288-I/4J
PIC32MZ1064DAA288-I/4J CAD Models
PIC32MZ1064DAA288-I/4J Part Data Attributes
|
PIC32MZ1064DAA288-I/4J
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MZ1064DAA288-I/4J
Microchip Technology Inc
Microcontroller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B288 | |
JESD-609 Code | e3 | |
Length | 15 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 120 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 288 | |
Number of Timers | 13 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA288,13X13,14 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.4 mm | |
Speed | 200 MHz | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MZ1064DAA288-I/4J
This table gives cross-reference parts and alternative options found for PIC32MZ1064DAA288-I/4J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ1064DAA288-I/4J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC32MZ1064DAA288T-I/4J | Microchip Technology Inc | $19.3850 | Microcontroller | PIC32MZ1064DAA288-I/4J vs PIC32MZ1064DAA288T-I/4J |