Part Details for PIC32MZ1025DAL176-V/2J by Microchip Technology Inc
Overview of PIC32MZ1025DAL176-V/2J by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for PIC32MZ1025DAL176-V/2J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3671
|
Newark | Mcu, 32Bit, 200Mhz, Lqfp-176, Product Range:Pic32 Family Pic32Mz Da Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:200Mhz, Program Memory Size:1Mb, No. Of Pins:176Pins, Adc Resolution:12Bitrohs Compliant: Yes |Microchip PIC32MZ1025DAL176-V/2J RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1200 / $16.7000 | Buy Now |
DISTI #
150-PIC32MZ1025DAL176-V/2J-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 176LQFP Min Qty: 60 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.7000 | Buy Now |
DISTI #
PIC32MZ1025DAL176-
|
Avnet Americas | MCU 32-Bit PIC32MZEF PIC RISC 1MB Flash 2.2V to 3.6V 176-Pin LQFP Tray - Trays (Alt: PIC32MZ1025DAL176-) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$15.1200 / $18.2200 | Buy Now |
DISTI #
579-Z1025DAL176-V/2J
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, V-temp RoHS: Compliant | 0 |
|
$16.7000 / $18.2200 | Order Now |
DISTI #
PIC32MZ1025DAL176-V/2J
|
Microchip Technology Inc | 32-bit cache-based MCU, Graphics Integrated, Projected EOL: 2044-07-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$13.2400 / $18.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$16.0500 | Buy Now |
|
Onlinecomponents.com | Graphics Applications Microcontroller RoHS: Compliant | 0 |
|
$15.9300 / $23.2200 | Buy Now |
DISTI #
32MZ1025DAL176-V2J
|
TME | IC: PIC microcontroller, 1024kB, 200MHz, 2.2÷3.6VDC, SMD, LQFP176 Min Qty: 1 | 0 |
|
$16.0100 / $19.0900 | RFQ |
|
NAC | 32-bit cache-based MCU, Graphics Integrated, V-temp, 176 LQFP 20x20x1.4mm TRAY RoHS: Compliant Min Qty: 60 Package Multiple: 60 | 0 |
|
$15.6600 / $18.3400 | Buy Now |
|
Master Electronics | Graphics Applications Microcontroller RoHS: Compliant | 0 |
|
$15.9300 / $23.2200 | Buy Now |
Part Details for PIC32MZ1025DAL176-V/2J
PIC32MZ1025DAL176-V/2J CAD Models
PIC32MZ1025DAL176-V/2J Part Data Attributes
|
PIC32MZ1025DAL176-V/2J
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MZ1025DAL176-V/2J
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 200MHz, CMOS, PQFP176
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G176 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 120 | |
Number of Serial I/Os | 12 | |
Number of Terminals | 176 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP176,.80SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 262144 | |
RAM (words) | 262144 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.6 mm | |
Speed | 200 MHz | |
Supply Current-Max | 172 mA | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MZ1025DAL176-V/2J
This table gives cross-reference parts and alternative options found for PIC32MZ1025DAL176-V/2J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ1025DAL176-V/2J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MZ1025DAL176T-I/2J | Microcontroller | Microchip Technology Inc | PIC32MZ1025DAL176-V/2J vs PIC32MZ1025DAL176T-I/2J |
PIC32MZ1025DAL176-I/2J | Microcontroller | Microchip Technology Inc | PIC32MZ1025DAL176-V/2J vs PIC32MZ1025DAL176-I/2J |