Part Details for PIC32MZ1025DAK176T-V/2J by Microchip Technology Inc
Overview of PIC32MZ1025DAK176T-V/2J by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32MZ1025DAK176T-V/2J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3668
|
Newark | Mcu, 32Bit, 200Mhz, Lqfp-176, Product Range:Pic32 Family Pic32Mz Da Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:200Mhz, Program Memory Size:1Mb, No. Of Pins:176Pins, Adc Resolution:12Bitrohs Compliant: Yes |Microchip PIC32MZ1025DAK176T-V/2J RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$14.5500 | Buy Now |
DISTI #
150-PIC32MZ1025DAK176T-V/2JTR-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 176LQFP Min Qty: 700 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.5501 | Buy Now |
DISTI #
PIC32MZ1025DAK176T
|
Avnet Americas | MCU 32-Bit PIC32MZEF PIC RISC 1MB Flash 2.2V to 3.6V 176-Pin LQFP T/R - Tape and Reel (Alt: PIC32MZ1025DAK176T) RoHS: Not Compliant Min Qty: 700 Package Multiple: 700 Container: Reel | 0 |
|
$14.0761 | Buy Now |
DISTI #
579-1025DAK176T-V/2J
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, V-temp RoHS: Compliant | 0 |
|
$14.5500 | Order Now |
DISTI #
PIC32MZ1025DAK176T-V/2J
|
Microchip Technology Inc | 32-bit cache-based MCU, Graphics Integrated, Projected EOL: 2044-07-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$12.7300 / $17.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 | 0 |
|
$15.4800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 200MHz - 120 I/O - 1MB (1Mx8) FLASH - 256K x 8 RAM - 1.7 to 1.9V - 176-LQFP (20x20) - T&R. RoHS: Compliant | 0 |
|
$14.2800 / $40.1400 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 700 Package Multiple: 700 | 0 |
|
$15.1000 / $17.6900 | Buy Now |
|
Master Electronics | Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 200MHz - 120 I/O - 1MB (1Mx8) FLASH - 256K x 8 RAM - 1.7 to 1.9V - 176-LQFP (20x20) - T&R. RoHS: Compliant | 0 |
|
$14.2800 / $40.1400 | Buy Now |
Part Details for PIC32MZ1025DAK176T-V/2J
PIC32MZ1025DAK176T-V/2J CAD Models
PIC32MZ1025DAK176T-V/2J Part Data Attributes
|
PIC32MZ1025DAK176T-V/2J
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MZ1025DAK176T-V/2J
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 200MHz, CMOS, PQFP176
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G176 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 120 | |
Number of Serial I/Os | 12 | |
Number of Terminals | 176 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP176,.80SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 262144 | |
RAM (words) | 262144 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.6 mm | |
Speed | 200 MHz | |
Supply Current-Max | 172 mA | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MZ1025DAK176T-V/2J
This table gives cross-reference parts and alternative options found for PIC32MZ1025DAK176T-V/2J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ1025DAK176T-V/2J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MZ1025DAK176-V/2J | RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 200MHz, CMOS, PQFP176 | Microchip Technology Inc | PIC32MZ1025DAK176T-V/2J vs PIC32MZ1025DAK176-V/2J |