Part Details for PIC32MZ1025DAB169-I/HF by Microchip Technology Inc
Results Overview of PIC32MZ1025DAB169-I/HF by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32MZ1025DAB169-I/HF Information
PIC32MZ1025DAB169-I/HF by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC32MZ1025DAB169-I/HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8899
|
Newark | Mcu, 32Bit, 200Mhz, Lfbga-169, Product Range:Pic32 Family Pic32Mzda Series Microcontrollers, Devic... more RoHS: Compliant Min Qty: 176 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1000 | Buy Now |
DISTI #
PIC32MZ1025DAB169-I/HF-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 169LFBGA Min Qty: 1 Lead time: 4 Weeks Container: Tray |
169 In Stock |
|
$12.7100 / $15.2900 | Buy Now |
DISTI #
PIC32MZ1025DAB169-I/HF
|
Avnet Americas | 32-bit Graphics Applications Microcontroller 1 Mbyte Flash 256 Kbyte SRAM with XLP Technology 169-Pi... more RoHS: Compliant Min Qty: 176 Package Multiple: 176 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$12.6764 / $13.1080 | Buy Now |
DISTI #
579-MZ1025DAB169IHF
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated RoHS: Compliant | 171 |
|
$12.7100 / $15.2900 | Buy Now |
DISTI #
PIC32MZ1025DAB169-I/HF
|
Microchip Technology Inc | 32Bit MCU, 1MB PF, 256KB RAM, USB-HS, ENET, SD, CAN, Crypto, GPU, LCD, LFBGA, Projected EOL: 2044-03... more RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
1936 Alternates Available |
|
$11.1100 / $15.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 176 Package Multiple: 176 | 0 |
|
$13.4800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 200MHz - 120 I/O - 1MB (1Mx8) FLASH - 256... more RoHS: Compliant | 1936 Factory Stock |
|
$12.0800 / $25.3000 | Buy Now |
|
NAC | 32-bit cache-based MCU, Graphics Integrated - Package: 169 LFBGA 11x11x1.4mm TRAY RoHS: Compliant Min Qty: 176 Package Multiple: 176 Container: Tray | 0 |
|
$13.1500 / $15.4000 | Buy Now |
DISTI #
PIC32MZ1025DAB169-I/HF
|
Avnet Silica | 32bit Graphics Applications Microcontroller 1 Mbyte Flash 256 Kbyte SRAM with XLP Technology 169Pin ... more RoHS: Compliant Min Qty: 176 Package Multiple: 176 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC32MZ1025DAB169-I/HF
|
EBV Elektronik | 32bit Graphics Applications Microcontroller 1 Mbyte Flash 256 Kbyte SRAM with XLP Technology 169Pin ... more RoHS: Compliant Min Qty: 176 Package Multiple: 176 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PIC32MZ1025DAB169-I/HF
PIC32MZ1025DAB169-I/HF CAD Models
PIC32MZ1025DAB169-I/HF Part Data Attributes
|
PIC32MZ1025DAB169-I/HF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MZ1025DAB169-I/HF
Microchip Technology Inc
Microcontroller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B169 | |
JESD-609 Code | e1 | |
Length | 11 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 120 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 169 | |
Number of Timers | 13 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA169,13X13,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.4 mm | |
Speed | 200 MHz | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |