Part Details for PIC32MZ1024EFH100-I/PF by Microchip Technology Inc
Results Overview of PIC32MZ1024EFH100-I/PF by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32MZ1024EFH100-I/PF Information
PIC32MZ1024EFH100-I/PF by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC32MZ1024EFH100-I/PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y9402
|
Newark | Mcu, 32Bit, 252Mhz, Tqfp-100, Product Range:Pic32 Family Pic32Mzef Series Microcontrollers, Device... more RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4200 / $13.6200 | Buy Now |
DISTI #
PIC32MZ1024EFH100-I/PF-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100TQFP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
52 In Stock |
|
$12.0501 / $14.5400 | Buy Now |
DISTI #
PIC32MZ1024EFH100-I/PF
|
Avnet Americas | 1024KB FLASH, 512KB RAM, NO CRYPTO, CAN - Trays (Alt: PIC32MZ1024EFH100-I/PF) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$11.6451 / $12.4659 | Buy Now |
DISTI #
579-MZ1024EFH100IPF
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 512KB RAM, No Crypto RoHS: Compliant | 0 |
|
$12.0500 / $14.5400 | Order Now |
DISTI #
PIC32MZ1024EFH100-I/PF
|
Microchip Technology Inc | 32 Bit MCU, FPU, 1MB Flash, 512KB RAM, 200MHz, 100Pin, USB-HS, ENET, CAN, SQI, TQFP, Projected EOL: ... more COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray |
1050 Alternates Available |
|
$10.5500 / $14.5400 | Buy Now |
|
Onlinecomponents.com | 32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced An... more RoHS: Compliant | 990 Factory Stock |
|
$12.6000 / $18.1000 | Buy Now |
DISTI #
PIC32MZ1024EFH100-I/PF
|
IBS Electronics | 32 BIT MCU FPU 1MB FLASH 512KB RAM 200MHZ 100PIN USB-HS ENET CAN SQI Min Qty: 90 Package Multiple: 1 | 0 |
|
$15.1620 / $15.3615 | Buy Now |
|
NAC | 1024KB Flash, 512KB RAM, No Crypto, CAN - Package: 100 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$12.5100 / $14.6600 | Buy Now |
DISTI #
PIC32MZ1024EFH100-I/PF
|
Avnet Silica | 1024KB FLASH 512KB RAM NO CRYPTO CAN (Alt: PIC32MZ1024EFH100-I/PF) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC32MZ1024EFH100-I/PF
|
EBV Elektronik | 1024KB FLASH 512KB RAM NO CRYPTO CAN (Alt: PIC32MZ1024EFH100-I/PF) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PIC32MZ1024EFH100-I/PF
PIC32MZ1024EFH100-I/PF CAD Models
PIC32MZ1024EFH100-I/PF Part Data Attributes
|
PIC32MZ1024EFH100-I/PF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MZ1024EFH100-I/PF
Microchip Technology Inc
MICROCONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 78 | |
Number of Terminals | 100 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 524288 | |
RAM (words) | 524288 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 252 MHz | |
Supply Current-Max | 135 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.1 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MZ1024EFH100-I/PF
This table gives cross-reference parts and alternative options found for PIC32MZ1024EFH100-I/PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ1024EFH100-I/PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC32MZ1024EFM100T-I/PF | Microchip Technology Inc | $15.1550 | IC MCU 32BIT 1MB FLASH 100TQFP | PIC32MZ1024EFH100-I/PF vs PIC32MZ1024EFM100T-I/PF |
PIC32MZ1024EFH100T-I/PF | Microchip Technology Inc | Check for Price | IC MCU 32BIT 1MB FLASH 100TQFP | PIC32MZ1024EFH100-I/PF vs PIC32MZ1024EFH100T-I/PF |
PIC32MZ1024EFH100-I/PF Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC32MZ1024EFH100-I/PF is 200 MHz.
-
The PIC32MZ1024EFH100-I/PF has 1024 KB (1 MB) of flash memory.
-
The maximum operating temperature range of the PIC32MZ1024EFH100-I/PF is -40°C to +85°C.
-
Yes, the PIC32MZ1024EFH100-I/PF has a built-in USB 2.0 OTG interface.
-
The power consumption of the PIC32MZ1024EFH100-I/PF varies depending on the operating frequency and mode, but it can be as low as 1.6 mA/MHz in Run mode.