-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32MZ1024ECH064-I/MR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X9286
|
Newark | Mcu, 32Bit, 200Mhzqfn-64, Product Range:Pic32 Family Pic32Mzec Series Microcontrollers, Device Cor... more RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5500 / $12.6700 | Buy Now |
DISTI #
PIC32MZ1024ECH064-I/MR-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 64VQFN Min Qty: 80 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.3900 | Buy Now |
DISTI #
PIC32MZ1024ECH064-I/MR
|
Avnet Americas | MCU 32-Bit PIC32 PIC RISC 1024KB Flash 3.3V 64-Pin QFN EP - Rail/Tube (Alt: PIC32MZ1024ECH064-I/MR) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Container: Tube | 0 |
|
$11.2065 / $11.5885 | Buy Now |
DISTI #
579-1024ECH064-I/MR
|
Mouser Electronics | 32-bit Microcontrollers - MCU 200MHz 1024 KB Flash 512KB-R Ethernet&CA RoHS: Compliant | 0 |
|
$11.2100 / $12.3900 | Order Now |
DISTI #
70417112
|
RS | 64 QFN 9x9x0.9mm TUBE200MHz, 1024 KB Flash, 512KB RAM, UARTs, SPI/I2S, 12-bit | Microchip Technology... more RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$18.6600 / $21.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 | 0 |
|
$11.9200 | Buy Now |
|
Onlinecomponents.com | Secure MCU 32bit PIC32 PIC RISC 1MB Flash 3.3V 64-Pin QFN EP Tube RoHS: Compliant | 0 |
|
$11.8100 / $17.2200 | Buy Now |
|
NAC | 200MHz, 1024 KB Flash, 512KB RAM, UARTs, SPI/I2S, 12-bit ADC, USB2.0 HS OTG, I2C, PMP, EBI, SQI, RTC... more RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tube | 0 |
|
$11.6200 / $14.0100 | Buy Now |
|
Master Electronics | Secure MCU 32bit PIC32 PIC RISC 1MB Flash 3.3V 64-Pin QFN EP Tube RoHS: Compliant | 0 |
|
$11.8100 / $17.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC32MZ1024ECH064-I/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MZ1024ECH064-I/MR
Microchip Technology Inc
MICROCONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 46 | |
Number of Terminals | 64 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 524288 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC32MZ1024ECH064-I/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ1024ECH064-I/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC32MZ1024ECH064-E/MR | Microchip Technology Inc | Check for Price | MICROCONTROLLER | PIC32MZ1024ECH064-I/MR vs PIC32MZ1024ECH064-E/MR |
PIC32MZ1024ECH064T-I/MR | Microchip Technology Inc | $13.8150 | MICROCONTROLLER | PIC32MZ1024ECH064-I/MR vs PIC32MZ1024ECH064T-I/MR |
PIC32MZ1024ECH064T-I/PT | Microchip Technology Inc | $13.6850 | MICROCONTROLLER | PIC32MZ1024ECH064-I/MR vs PIC32MZ1024ECH064T-I/PT |
PIC32MZ1024ECH064-I/PT | Microchip Technology Inc | $12.1809 | MICROCONTROLLER | PIC32MZ1024ECH064-I/MR vs PIC32MZ1024ECH064-I/PT |
PIC32MZ1024ECH064-E/PT | Microchip Technology Inc | Check for Price | MICROCONTROLLER | PIC32MZ1024ECH064-I/MR vs PIC32MZ1024ECH064-E/PT |