Datasheets
PIC32MZ1024ECG100T-I/PT by: Microchip Technology Inc

MICROCONTROLLER

Part Details for PIC32MZ1024ECG100T-I/PT by Microchip Technology Inc

Overview of PIC32MZ1024ECG100T-I/PT by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC32MZ1024ECG100T-I/PT

Part # Distributor Description Stock Price Buy
Newark Mcu, 32Bit, 200Mhz, Tqfp-100, Product Range:Pic32 Family Pic32Mz Ec Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:200Mhz, Program Memory Size:1Mb, No. Of Pins:100Pins, No. Of I/O S:78I/O Srohs Compliant: Yes |Microchip PIC32MZ1024ECG100T-I/PT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $11.9000
$11.9000 Buy Now
DISTI # PIC32MZ1024ECG100T-I/PT-ND
DigiKey IC MCU 32BIT 1MB FLASH 100TQFP Min Qty: 1200 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,200 $11.5501
$11.5501 Buy Now
DISTI # PIC32MZ1024ECG100T
Avnet Americas MCU 32-Bit PIC32 PIC RISC 1024KB Flash 3.3V 100-Pin TQFP T/R - Tape and Reel (Alt: PIC32MZ1024ECG100T) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1 $13.8900
  • 25 $12.7400
  • 100 $11.5500
$11.5500 / $13.8900 Buy Now
DISTI # 579-1024ECG100T-I/PT
Mouser Electronics 32-bit Microcontrollers - MCU 200MHz 1024 KB Flash 512KB RAM Ethernet RoHS: Compliant 0
  • 1,200 $11.5500
$11.5500 Order Now
DISTI # PIC32MZ1024ECG100T-I/PT
Microchip Technology Inc 32 Bit MCU, 1MB Flash, 512KB RAM, 200MHz, 100Pin, USB-HS, ENET, SQI, 2 Comp, Projected EOL: 2039-08-05 RoHS: Compliant pbFree: Yes 1200

Alternates Available
  • 1 $13.8900
  • 25 $12.7400
  • 100 $11.5500
  • 1,000 $10.6300
  • 5,000 $10.0900
$10.0900 / $13.8900 Buy Now
DISTI # 70417209
RS 100 TQFP 12x12x1mm T/R200MHz, 1024 KB Flash, 512KB RAM, UARTs, SPI/I2S, 12-bit | Microchip Technology Inc. PIC32MZ1024ECG100T-I/PT RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 1,200 $22.5900
  • 6,000 $21.4600
  • 12,000 $20.3300
  • 24,000 $19.2000
$19.2000 / $22.5900 RFQ
Future Electronics PIC32MZ Series 1 MB Flash 512 kB SRAM 200 MHz 32-Bit Microcontroller - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Reel 0
Reel
  • 1,200 $12.2400
$12.2400 Buy Now
Onlinecomponents.com Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 200MHz - 78 I/O - 1MB (1Mx8) FLASH - 512K x 8 RAM - 2.3 to 3.6V - 100-TQFP (12x12) - T&R. RoHS: Compliant 1200 Factory Stock
  • 300 $32.9600
  • 600 $16.8300
  • 900 $11.4600
  • 1,200 $11.2300
$11.2300 / $32.9600 Buy Now
Ameya Holding Limited PIC32MZ Series 1 MB Flash 512 kB SRAM 200 MHz 32-Bit Microcontroller - TQFP-100 1200
RFQ
NAC 200MHz, 1024 KB Flash, 512KB RAM, UARTs, SPI/I2S, 12-bit ADC, USB2.0 HS OTG, I2C, PMP, EBI, SQI, RTCC, Ethernet - Package: 100 TQFP 12x12x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1200 2400
  • 1 $14.4300
  • 100 $13.0800
  • 500 $12.2600
  • 1,000 $11.9600
$11.9600 / $14.4300 Buy Now
DISTI # PIC32MZ1024ECG100T-I/PT
Avnet Silica MCU 32-Bit PIC32 PIC RISC 1024KB Flash 3.3V 100-Pin TQFP T/R (Alt: PIC32MZ1024ECG100T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC32MZ1024ECG100T-I/PT
EBV Elektronik MCU 32-Bit PIC32 PIC RISC 1024KB Flash 3.3V 100-Pin TQFP T/R (Alt: PIC32MZ1024ECG100T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 200MHz - 78 I/O - 1MB (1Mx8) FLASH - 512K x 8 RAM - 2.3 to 3.6V - 100-TQFP (12x12) - T&R. RoHS: Compliant 1200 Factory Stock
  • 300 $32.9600
  • 600 $16.8300
  • 900 $11.4600
  • 1,200 $11.2300
$11.2300 / $32.9600 Buy Now

Part Details for PIC32MZ1024ECG100T-I/PT

PIC32MZ1024ECG100T-I/PT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC32MZ1024ECG100T-I/PT Part Data Attributes:

PIC32MZ1024ECG100T-I/PT Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC32MZ1024ECG100T-I/PT Microchip Technology Inc MICROCONTROLLER
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Address Bus Width
Bit Size 32
Boundary Scan YES
CPU Family PIC32
Clock Frequency-Max 64 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
Format FIXED POINT
Integrated Cache YES
JESD-30 Code S-PQFP-G100
JESD-609 Code e3
Length 12 mm
Low Power Mode YES
Number of DMA Channels 8
Number of External Interrupts 5
Number of I/O Lines 78
Number of Serial I/Os 4
Number of Terminals 100
Number of Timers 9
On Chip Program ROM Width 32
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TQFP
Package Equivalence Code TQFP100,.55SQ,16
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 524288
ROM (words) 262144
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 1.2 mm
Speed 200 MHz
Supply Current-Max 130 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.4 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 12 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC32MZ1024ECG100T-I/PT

This table gives cross-reference parts and alternative options found for PIC32MZ1024ECG100T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ1024ECG100T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC32MZ1024ECG100-I/PT MICROCONTROLLER Microchip Technology Inc PIC32MZ1024ECG100T-I/PT vs PIC32MZ1024ECG100-I/PT
Part Number Description Manufacturer Compare
PIC32MZ1024ECG100T-I/PF MICROCONTROLLER Microchip Technology Inc PIC32MZ1024ECG100T-I/PT vs PIC32MZ1024ECG100T-I/PF
PIC32MZ1024ECG100-I/PT MICROCONTROLLER Microchip Technology Inc PIC32MZ1024ECG100T-I/PT vs PIC32MZ1024ECG100-I/PT
PIC32MZ1024ECG100-I/PF MICROCONTROLLER Microchip Technology Inc PIC32MZ1024ECG100T-I/PT vs PIC32MZ1024ECG100-I/PF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC32MZ1024ECG100T-I/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC32MZ1024ECG100T-I/PT by Microchip Technology Inc

  • Please alert me when PIC32MZ1024ECG100T-I/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC32MZ1024ECG100T-I/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC32MZ1024ECG100T-I/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC32MZ1024ECG100T-I/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC32MZ1024ECG100T-I/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC32MZ1024ECG100T-I/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: