There are no models available for this part yet.
Overview of PIC32MZ0512EFK144T-I/PH by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PIC32MZ0512EFK144T-I/PH by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47Y9329
|
Newark | Mcu, 32Bit, Pic32, 200Mhz, Tqfp-144, Product Range:Pic32 Family Pic32Mz Ef Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:200Mhz, Program Memory Size:512Kb, No. Of Pins:144Pins Rohs Compliant: Yes |Microchip PIC32MZ0512EFK144T-I/PH RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.7800 | Buy Now | |
DISTI #
PIC32MZ0512EFK144T-I/PH-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 144TQFP Min Qty: 900 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.4300 | Buy Now | |
DISTI #
PIC32MZ0512EFK144T
|
Avnet Americas | MCU 32-Bit PIC32MZEF PIC RISC 512KB Flash 2.5V/3.3V 144-Pin TQFP T/R - Tape and Reel (Alt: PIC32MZ0512EFK144T) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$11.4300 / $13.7800 | Buy Now | |
DISTI #
579-MZ0512EFK144TIPH
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-BIT MCU 512KB FL 128KB RAM, Crypto RoHS: Compliant | 0 |
|
$11.4300 | Order Now | |
DISTI #
PIC32MZ0512EFK144T-I/PH
|
Microchip Technology Inc | 32 Bit MCU, FPU, 512KB Flash, 128KB RAM, 200MHz, 144Pin, USB-HS, ENET, CAN, Cryp, Projected EOL: 2039-07-09 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.0100 / $13.7800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 | 0 |
|
$12.1400 | Buy Now | ||
Onlinecomponents.com | 32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Features (Crypto and CAN)512Kb Flash - 200MHz - 144-lead TQFP - -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$11.2300 / $31.5700 | Buy Now | ||
NAC | 512KB Flash, 128KB RAM, Crypto, CAN - Package: 144 TQFP 16x16x1mm T/R RoHS: Compliant Min Qty: 900 Package Multiple: 900 | 0 |
|
$11.8400 / $14.2800 | Buy Now | ||
Master Electronics | 32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Features (Crypto and CAN)512Kb Flash - 200MHz - 144-lead TQFP - -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$11.2300 / $31.5700 | Buy Now |
CAD Models for PIC32MZ0512EFK144T-I/PH by Microchip Technology Inc
Part Data Attributes for PIC32MZ0512EFK144T-I/PH by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
5A992.C
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
7 Weeks
|
Has ADC
|
YES
|
Additional Feature
|
IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY
|
Address Bus Width
|
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
CPU Family
|
PIC32
|
Clock Frequency-Max
|
64 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
Format
|
FLOATING POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PQFP-G144
|
JESD-609 Code
|
e3
|
Length
|
16 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
18
|
Number of External Interrupts
|
5
|
Number of I/O Lines
|
120
|
Number of Terminals
|
144
|
Number of Timers
|
9
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TQFP
|
Package Equivalence Code
|
TQFP144,.7SQ,16
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, THIN PROFILE
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
131072
|
RAM (words)
|
131072
|
ROM (words)
|
524288
|
ROM Programmability
|
FLASH
|
Speed
|
200 MHz
|
Supply Current-Max
|
130 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3.3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
QUAD
|
Width
|
16 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC32MZ0512EFK144T-I/PH
This table gives cross-reference parts and alternative options found for PIC32MZ0512EFK144T-I/PH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ0512EFK144T-I/PH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MZ0512EFK144-E/PH | MICROCONTROLLER | Microchip Technology Inc | PIC32MZ0512EFK144T-I/PH vs PIC32MZ0512EFK144-E/PH |
PIC32MZ0512EFK144-I/PH | PIC32MZ0512EFK144-I/PH | Microchip Technology Inc | PIC32MZ0512EFK144T-I/PH vs PIC32MZ0512EFK144-I/PH |