Part Details for PIC32MZ0512EFK100T-I/PT by Microchip Technology Inc
Results Overview of PIC32MZ0512EFK100T-I/PT by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32MZ0512EFK100T-I/PT Information
PIC32MZ0512EFK100T-I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC32MZ0512EFK100T-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y9321
|
Newark | Mcu, 32Bit, Pic32, 200Mhz, Tqfp-100, Product Range:Pic32 Family Pic32Mzef Series Microcontrollers, ... more RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.3300 | Buy Now |
DISTI #
150-PIC32MZ0512EFK100T-I/PTCT-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
1200 In Stock |
|
$10.0301 / $12.0500 | Buy Now |
DISTI #
PIC32MZ0512EFK100T-I/PT
|
Avnet Americas | 512KB FLASH, 128KB RAM, CRYPTO, CAN - Tape and Reel (Alt: PIC32MZ0512EFK100T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$9.6702 / $10.3518 | Buy Now |
DISTI #
579-MZ0512EFK100TIPT
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-BIT MCU 512KB FL 128KB RAM, Crypto RoHS: Compliant | 0 |
|
$10.0300 | Order Now |
DISTI #
PIC32MZ0512EFK100T-I/PT
|
Microchip Technology Inc | 32 Bit MCU, FPU, 512KB Flash, 128KB RAM, 200MHz, 100Pin, USB-HS, ENET, CAN, Cryp, TQFP, Projected EO... more RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$8.7600 / $12.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$10.6500 | Buy Now |
|
Onlinecomponents.com | 32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced An... more RoHS: Compliant | 0 |
|
$9.8500 / $27.6800 | Buy Now |
|
NAC | 512KB Flash, 128KB RAM, Crypto, CAN - Package: 100 TQFP 12x12x1mm T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$10.3900 / $12.5300 | Buy Now |
|
Master Electronics | 32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced An... more RoHS: Compliant | 0 |
|
$9.8500 / $27.6800 | Buy Now |
Part Details for PIC32MZ0512EFK100T-I/PT
PIC32MZ0512EFK100T-I/PT CAD Models
PIC32MZ0512EFK100T-I/PT Part Data Attributes
|
PIC32MZ0512EFK100T-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MZ0512EFK100T-I/PT
Microchip Technology Inc
PIC32MZ0512EFK100T-I/PT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 18 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 78 | |
Number of Terminals | 100 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.55SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
RAM (words) | 131072 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 200 MHz | |
Supply Current-Max | 130 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MZ0512EFK100T-I/PT
This table gives cross-reference parts and alternative options found for PIC32MZ0512EFK100T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ0512EFK100T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC32MZ0512EFF100-I/PTB21 | Microchip Technology Inc | Check for Price | Microcontroller, 32-Bit, FLASH, 252MHz, CMOS, PQFP100 | PIC32MZ0512EFK100T-I/PT vs PIC32MZ0512EFF100-I/PTB21 |
PIC32MZ0512EFF100-I/GJX | Microchip Technology Inc | Check for Price | Microcontroller, 32-Bit, FLASH, 252MHz, CMOS, PBGA100 | PIC32MZ0512EFK100T-I/PT vs PIC32MZ0512EFF100-I/GJX |
PIC32MZ0512EFE100-I/GJX | Microchip Technology Inc | Check for Price | Microcontroller, 32-Bit, FLASH, 252MHz, CMOS, PBGA100 | PIC32MZ0512EFK100T-I/PT vs PIC32MZ0512EFE100-I/GJX |
PIC32MZ0512EFK100T-I/GJX | Microchip Technology Inc | Check for Price | Microcontroller, 32-Bit, FLASH, 252MHz, CMOS, PBGA100 | PIC32MZ0512EFK100T-I/PT vs PIC32MZ0512EFK100T-I/GJX |
PIC32MZ0512EFE100T-I/GJX | Microchip Technology Inc | Check for Price | Microcontroller, 32-Bit, FLASH, 252MHz, CMOS, PBGA100 | PIC32MZ0512EFK100T-I/PT vs PIC32MZ0512EFE100T-I/GJX |