-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC32MZ0512EFF064-I/PT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32MZ0512EFF064-I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4643
|
Newark | Mcu, 32Bit, 200Mhz, Tqfp-64, Product Range:Pic32 Family Pic32Mz Ef Series Microcontrollers, Archit... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 285 |
|
$9.5100 / $10.4100 | Buy Now |
DISTI #
PIC32MZ0512EFF064-I/PT-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1092 In Stock |
|
$9.1400 / $10.9800 | Buy Now |
DISTI #
PIC32MZ0512EFF064-I/PT
|
Avnet Americas | MCU 32-Bit PIC32MZEF MIPS32 RISC 512KB Flash 2.1V to 3.6V 64-Pin TQFP Tray - Trays (Alt: PIC32MZ0512... more RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$8.8076 / $9.4284 | Buy Now |
DISTI #
579-MZ0512EFF064IPT
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-BIT MCU 512KB FL 128KB RAM, No Crypto RoHS: Compliant | 0 |
|
$9.0900 / $10.4200 | Order Now |
DISTI #
V99:2348_13975177
|
Arrow Electronics | Secure MCU 32bit PIC32 PIC RISC 512KB Flash 3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2332 | Americas - 160 |
|
$5.9830 / $9.9809 | Buy Now |
DISTI #
PIC32MZ0512EFF064-I/PT
|
Microchip Technology Inc | 32 Bit MCU, FPU, 512KB Flash, 128KB RAM, 200MHz, 64Pin, USB-HS, ENET, CAN, SQI, TQFP, Projected EOL:... more COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 3 Weeks, 0 Days Container: Tray |
709 Alternates Available |
|
$7.9800 / $10.9800 | Buy Now |
|
Onlinecomponents.com | 32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced An... more RoHS: Compliant |
430 In Stock 640 Factory Stock |
|
$8.5500 / $9.9600 | Buy Now |
DISTI #
68409381
|
Verical | Secure MCU 32bit PIC32 PIC RISC 512KB Flash 3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2306 | Americas - 430 |
|
$10.0588 / $11.7176 | Buy Now |
DISTI #
69920791
|
Verical | Secure MCU 32bit PIC32 PIC RISC 512KB Flash 3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2332 | Americas - 160 |
|
$5.9830 / $6.1580 | Buy Now |
DISTI #
32MZ0512EFF064-IPT
|
TME | IC: PIC microcontroller, 512kB, 2.2÷3.6VDC, SMD, TQFP64, PIC32 Min Qty: 1 | 0 |
|
$9.4300 / $11.8800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC32MZ0512EFF064-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MZ0512EFF064-I/PT
Microchip Technology Inc
PIC32MZ0512EFF064-I/PT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 78 | |
Number of Terminals | 64 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
RAM (words) | 131072 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 200 MHz | |
Supply Current-Max | 130 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC32MZ0512EFF064-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ0512EFF064-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC32MZ0512EFF064T-I/PT | Microchip Technology Inc | $11.2850 | PIC32MZ0512EFF064T-I/PT | PIC32MZ0512EFF064-I/PT vs PIC32MZ0512EFF064T-I/PT |
The maximum clock frequency of the PIC32MZ0512EFF064-I/PT is 200 MHz.
The PIC32MZ0512EFF064-I/PT has 1 MB of flash memory.
The PIC32MZ0512EFF064-I/PT can operate at 3.3V, but not 5V. The recommended operating voltage is 3.0V to 3.6V.
Yes, the PIC32MZ0512EFF064-I/PT has a built-in USB 2.0 OTG interface.
Yes, the PIC32MZ0512EFF064-I/PT is rated for industrial temperature range operation (-40°C to +85°C).