Part Details for PIC32MZ0512EFE064-I/MR by Microchip Technology Inc
Results Overview of PIC32MZ0512EFE064-I/MR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32MZ0512EFE064-I/MR Information
PIC32MZ0512EFE064-I/MR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC32MZ0512EFE064-I/MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1295
|
Newark | Mcu, Aec-Q100, 32Bit, Pic32, 200Mhz, Qfn, Product Range:Pic32 Family Pic32Mz Ef Series Microcontrol... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.2200 / $11.1000 | Buy Now |
DISTI #
PIC32MZ0512EFE064-I/MR-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64QFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
1848 In Stock |
|
$8.8701 / $10.6700 | Buy Now |
DISTI #
PIC32MZ0512EFE064-I/MR
|
Avnet Americas | - Rail/Tube (Alt: PIC32MZ0512EFE064-I/MR) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$8.5579 / $9.1611 | Buy Now |
DISTI #
579-MZ0512EFE064IMR
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-BIT MCU 512KB FL 128KB RAM, No Crypto RoHS: Compliant | 1772 |
|
$8.8600 / $10.6700 | Buy Now |
DISTI #
PIC32MZ0512EFE064-I/MR
|
Microchip Technology Inc | 32 Bit MCU, FPU, 512KB Flash, 128KB RAM, 200MHz, 64Pin, USB-HS, ENET, SQI, QFN, Projected EOL: 2039-... more RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
8 Alternates Available |
|
$7.7600 / $10.6700 | Buy Now |
|
Future Electronics | PIC32MZ Series 512 kB Flash 128 kB RAM SMT 32-Bit Microcontroller - QFN-64 RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 Lead time: 7 Weeks Container: Tube |
0 Tube |
|
$8.9800 / $9.0800 | Buy Now |
|
Onlinecomponents.com | 32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced An... more RoHS: Compliant | 0 |
|
$8.1500 / $10.1500 | Buy Now |
|
NAC | 512KB Flash, 128KB RAM, No Crypto, No CAN - Package: 64 QFN 9x9x0.9mm TUBE RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tube | 0 |
|
$9.2000 / $11.0900 | Buy Now |
DISTI #
PIC32MZ0512EFE064-I/MR
|
Avnet Silica | (Alt: PIC32MZ0512EFE064-I/MR) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC32MZ0512EFE064-I/MR
|
EBV Elektronik | (Alt: PIC32MZ0512EFE064-I/MR) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PIC32MZ0512EFE064-I/MR
PIC32MZ0512EFE064-I/MR CAD Models
PIC32MZ0512EFE064-I/MR Part Data Attributes
|
PIC32MZ0512EFE064-I/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MZ0512EFE064-I/MR
Microchip Technology Inc
PIC32MZ0512EFE064-I/MR
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO HAS 12-CH DEDICATED DMA AND 160KBYTE OF BOOT FLASH MEMORY | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 46 | |
Number of Terminals | 64 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
RAM (words) | 131072 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 200 MHz | |
Supply Current-Max | 130 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MZ0512EFE064-I/MR
This table gives cross-reference parts and alternative options found for PIC32MZ0512EFE064-I/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MZ0512EFE064-I/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC32MZ0512EFE064T-I/MR | Microchip Technology Inc | $10.9350 | PIC32MZ0512EFE064T-I/MR | PIC32MZ0512EFE064-I/MR vs PIC32MZ0512EFE064T-I/MR |