Datasheets
PIC32MX795F512LT-V/PT by: Microchip Technology Inc

RISC MICROCONTROLLER

Part Details for PIC32MX795F512LT-V/PT by Microchip Technology Inc

Overview of PIC32MX795F512LT-V/PT by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PIC32MX795F512LT-V/PT

PIC32MX795F512LT-V/PT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC32MX795F512LT-V/PT Part Data Attributes

PIC32MX795F512LT-V/PT Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC32MX795F512LT-V/PT Microchip Technology Inc RISC MICROCONTROLLER
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description TQFP-100
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Date Of Intro 2016-09-20
Has ADC YES
Address Bus Width
Bit Size 32
Boundary Scan NO
CPU Family PIC32
Clock Frequency-Max 50 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
JESD-30 Code S-PQFP-G100
Length 12 mm
Number of DMA Channels 8
Number of I/O Lines 83
Number of Terminals 100
Number of Timers 5
On Chip Program ROM Width 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TFQFP
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH
ROM (words) 536576
ROM Programmability FLASH
Screening Level AEC-Q100; TS 16949
Seated Height-Max 1.2 mm
Speed 80 MHz
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.4 mm
Terminal Position QUAD
Width 12 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC32MX795F512LT-V/PT

This table gives cross-reference parts and alternative options found for PIC32MX795F512LT-V/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX795F512LT-V/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC32MX795F512LPT 8-BIT, FLASH, 18 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, QFP-64 Microchip Technology Inc PIC32MX795F512LT-V/PT vs PIC32MX795F512LPT
Part Number Description Manufacturer Compare
PIC32MX795F512L-V/PF RISC MICROCONTROLLER Microchip Technology Inc PIC32MX795F512LT-V/PT vs PIC32MX795F512L-V/PF
PIC32MX795F512L-V/TL Microcontroller Microchip Technology Inc PIC32MX795F512LT-V/PT vs PIC32MX795F512L-V/TL
PIC32MX795F512LT-V/TL Microcontroller Microchip Technology Inc PIC32MX795F512LT-V/PT vs PIC32MX795F512LT-V/TL
PIC32MX795F512LT-I/TL Microcontroller Microchip Technology Inc PIC32MX795F512LT-V/PT vs PIC32MX795F512LT-I/TL
PIC32MX795F512LPT 8-BIT, FLASH, 18 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, QFP-64 Microchip Technology Inc PIC32MX795F512LT-V/PT vs PIC32MX795F512LPT
PIC32MX795F512LT-V/PF RISC MICROCONTROLLER Microchip Technology Inc PIC32MX795F512LT-V/PT vs PIC32MX795F512LT-V/PF
PIC32MX795F512LBG 8-BIT, FLASH, 18 MHz, RISC MICROCONTROLLER, PBGA121, 10 X 10 MM, 1.10 MM HEIGHT, BGA-121 Microchip Technology Inc PIC32MX795F512LT-V/PT vs PIC32MX795F512LBG
PIC32MX795F512L-I/BG RISC MICROCONTROLLER Microchip Technology Inc PIC32MX795F512LT-V/PT vs PIC32MX795F512L-I/BG
PIC32MX795F512LT-I/PF RISC MICROCONTROLLER Microchip Technology Inc PIC32MX795F512LT-V/PT vs PIC32MX795F512LT-I/PF
PIC32MX795F512LT-V/BG RISC MICROCONTROLLER Microchip Technology Inc PIC32MX795F512LT-V/PT vs PIC32MX795F512LT-V/BG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC32MX795F512LT-V/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC32MX795F512LT-V/PT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC32MX795F512LT-V/PT would you like to use for your alert(s)?
  • Please alert me when PIC32MX795F512LT-V/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC32MX795F512LT-V/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC32MX795F512LT-V/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC32MX795F512LT-V/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC32MX795F512LT-V/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC32MX795F512LT-V/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: