Microcontrollers and Processors
PIC32MX675F512H-80V/PT
Microchip Technology Inc
Description: 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64

Overview of PIC32MX675F512H-80V/PT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
AD8417BRMZ-RL Analog Devices DMOS, CSAmp, G=60, 80V, BiDir,
DC1208A Analog Devices LTC4151 Demo Board - 80V High
AD8417BRMZ Analog Devices DMOS, CSAmp, G=60, 80V, BiDir,

Price & Stock for PIC32MX675F512H-80V/PT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 47T5578
Newark Mcu, 32Bit, Pic32, 80Mhz, Tqfp-64, Product Range:Pic32 Family Pic32Mx Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:80Mhz, Program Memory Size:512Kb, No. Of Pins:64Pins, Qualification:- Rohs Compliant: Yes |Microchip PIC32MX675F512H-80V/PT RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $9.4900
$9.4900 Buy Now
DISTI # PIC32MX675F512H-80V/PT-ND
DigiKey IC MCU 32BIT 512KB FLASH 64TQFP Min Qty: 160 Lead time: 6 Weeks Container: Tray Temporarily Out of Stock
  • 160 $9.2100
$9.2100 Buy Now
DISTI # PIC32MX675F512H-80
Avnet Americas MCU 32-bit PIC32 PIC RISC 512KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Trays (Alt: PIC32MX675F512H-80) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray 0
  • 1 $11.1000
  • 25 $10.1600
  • 100 $9.2100
$9.2100 / $11.1000 Buy Now
DISTI # 579-32MX675F512H80VT
Mouser Electronics 32-bit Microcontrollers - MCU 512KB 64KBRM USB-OTG Ethernet 80MHz 10BI RoHS: Compliant 20
  • 1 $11.1000
  • 25 $10.1600
  • 100 $9.2100
$9.2100 / $11.1000 Buy Now
DISTI # PIC32MX675F512H-80V/PT
Microchip Technology Inc 32 Bit MCU, 512KB Flash, 64KB RAM, 80 MHz, 64 Pin, USB, ENET, Projected EOL: 2039-06-30 RoHS: Compliant pbFree: Yes 320

Alternates Available
  • 1 $11.1000
  • 25 $10.1600
  • 100 $9.2100
  • 1,000 $8.4700
  • 5,000 $8.0700
$8.0700 / $11.1000 Buy Now
DISTI # 70543570
RS 512 KB Flash, 64 KB RAM, USB-OTG, Ethernet, 80 MHz, 10-Bit ADC, DMA | Microchip Technology Inc. PIC32MX675F512H-80V/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 160 $18.0300
  • 800 $17.1300
  • 1,600 $16.2300
  • 3,200 $15.3200
$15.3200 / $18.0300 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 0
  • 160 $9.8000
$9.8000 Buy Now
Onlinecomponents.com Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 80MHz - 53 I/O - 512KB (512K x 8) FLASH - 64K x 8 RAM - 2.3 to 3.6V - 64-TQFP (10x10). RoHS: Compliant 320 Factory Stock
  • 40 $18.3800
  • 80 $11.3100
  • 120 $8.9600
  • 160 $8.7800
$8.7800 / $18.3800 Buy Now
DISTI # 32MX675F512H-80VPT
TME IC: PIC microcontroller, 512kB, 80MHz, 2.3÷3.6VDC, SMD, TQFP64 Min Qty: 1 0
  • 1 $11.6300
  • 5 $11.2500
  • 25 $10.5000
  • 100 $9.7500
$9.7500 / $11.6300 RFQ
NAC 512 KB Flash, 64 KB RAM, USB-OTG, Ethernet, 80 MHz, 10-Bit ADC, DMA - Package: 64 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray 320
  • 1 $11.5300
  • 100 $10.4500
  • 500 $9.8000
  • 1,000 $9.5600
$9.5600 / $11.5300 Buy Now
DISTI # PIC32MX675F512H-80V/PT
Avnet Silica (Alt: PIC32MX675F512H-80V/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 80MHz - 53 I/O - 512KB (512K x 8) FLASH - 64K x 8 RAM - 2.3 to 3.6V - 64-TQFP (10x10). RoHS: Compliant 320 Factory Stock
  • 40 $18.3800
  • 80 $11.3100
  • 120 $8.9600
  • 160 $8.7800
$8.7800 / $18.3800 Buy Now

CAD Models for PIC32MX675F512H-80V/PT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC32MX675F512H-80V/PT by Microchip Technology Inc

PIC32MX675F512H-80V/PT
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
Package Description
10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
YES
CPU Family
PIC32
Clock Frequency-Max
50 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e3
Length
10 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of DMA Channels
8
Number of External Interrupts
5
Number of I/O Lines
51
Number of Terminals
64
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
65536
RAM (words)
65536
ROM (words)
536576
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
1.2 mm
Speed
80 MHz
Supply Current-Max
120 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC32MX675F512H-80V/PT
    Microchip Technology Inc
    32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64
    VS

Alternate Parts for PIC32MX675F512H-80V/PT

This table gives cross-reference parts and alternative options found for PIC32MX675F512H-80V/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX675F512H-80V/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC32MX675F512HT-80I/MR 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 Microchip Technology Inc PIC32MX675F512H-80V/PT vs PIC32MX675F512HT-80I/MR
PIC32MX675F512H-80V/MR 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 Microchip Technology Inc PIC32MX675F512H-80V/PT vs PIC32MX675F512H-80V/MR
PIC32MX675F512HT-80I/PT 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 Microchip Technology Inc PIC32MX675F512H-80V/PT vs PIC32MX675F512HT-80I/PT
PIC32MX675F512HT-80V/MR 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 Microchip Technology Inc PIC32MX675F512H-80V/PT vs PIC32MX675F512HT-80V/MR

Related Parts for PIC32MX675F512H-80V/PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC32MX675F512H-80V/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC32MX675F512H-80V/PT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC32MX675F512H-80V/PT would you like to use for your alert(s)?
  • Please alert me when PIC32MX675F512H-80V/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC32MX675F512H-80V/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC32MX675F512H-80V/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC32MX675F512H-80V/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC32MX675F512H-80V/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC32MX675F512H-80V/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: