Part Details for PIC32MX664F064HT-V/PT by Microchip Technology Inc
Results Overview of PIC32MX664F064HT-V/PT by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32MX664F064HT-V/PT Information
PIC32MX664F064HT-V/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC32MX664F064HT-V/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T9913
|
Newark | Mcu, 32Bit, 80Mhz, Pic32, Tqfp-64, Product Range:Pic32 Family Pic32Mx Series Microcontrollers, Dev... more RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.6000 | Buy Now |
DISTI #
PIC32MX664F064HT-V/PT-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64TQFP Min Qty: 1200 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4300 | Buy Now |
DISTI #
PIC32MX664F064HT-V/PT
|
Avnet Americas | TQFP 64 KB Flash 32 KB RAM USB-OTG Ethernet 80 MHz 10-Bit ADC DMA V-Temp - Tape and Reel (Alt: PIC32... more RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$5.4327 / $5.6177 | Buy Now |
DISTI #
579PIC32MX66406HTVPT
|
Mouser Electronics | 32-bit Microcontrollers - MCU 64KB/32KB USB OTG 80 MHZ 10-B ADC DMA RoHS: Compliant | 0 |
|
$5.4300 | Order Now |
DISTI #
PIC32MX664F064HT-V/PT
|
Microchip Technology Inc | 32 Bit MCU, 64KB Flash, 32KB RAM, 80 MHz, 64 Pin, USB, ENET, TQFP, Projected EOL: 2039-05-31 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 20 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$4.7600 / $6.5500 | Buy Now |
DISTI #
70542760
|
RS | 64 KB Flash, 32 KB RAM, USB-OTG, Ethernet, 80 MHz, 10-Bit ADC, DMA | Microchip Technology Inc. PIC32... more RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0400 / $10.6300 | RFQ |
|
Onlinecomponents.com | Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 80MHz - 53 I/O - 64KB (64K x 8) FLASH - 32K x 8 ... more RoHS: Compliant | 0 |
|
$5.3400 / $15.0100 | Buy Now |
|
NAC | 64 KB Flash, 32 KB RAM, USB-OTG, Ethernet, 80 MHz, 10-Bit ADC, DMA, V-Temp - Package: 64 TQFP 10x10x... more RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$5.6300 / $6.7900 | Buy Now |
DISTI #
PIC32MX664F064HT-V/PT
|
Avnet Silica | TQFP 64 KB Flash 32 KB RAM USBOTG Ethernet 80 MHz 10Bit ADC DMA VTemp (Alt: PIC32MX664F064HT-V/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 80MHz - 53 I/O - 64KB (64K x 8) FLASH - 32K x 8 ... more RoHS: Compliant | 0 |
|
$5.3400 / $15.0100 | Buy Now |
Part Details for PIC32MX664F064HT-V/PT
PIC32MX664F064HT-V/PT CAD Models
PIC32MX664F064HT-V/PT Part Data Attributes
|
PIC32MX664F064HT-V/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX664F064HT-V/PT
Microchip Technology Inc
RISC MICROCONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2016-09-20 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 32768 | |
RAM (words) | 32768 | |
ROM (words) | 77824 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 80 MHz | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |