Datasheets
PIC32MX575F256HT-80I/PT by:

32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64

Part Details for PIC32MX575F256HT-80I/PT by Microchip Technology Inc

Overview of PIC32MX575F256HT-80I/PT by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for PIC32MX575F256HT-80I/PT

Part # Distributor Description Stock Price Buy
Newark Mcu, 32Bit, 80Mhz, Pic32, Tqfp-64, Product Range:Pic32 Family Pic32Mx Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:80Mhz, Program Memory Size:256Kb, No. Of Pins:64Pins, Qualification:- Rohs Compliant: Yes |Microchip PIC32MX575F256HT-80I/PT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $7.9900
$7.9900 Buy Now
DISTI # PIC32MX575F256HT-80I/PT-ND
DigiKey IC MCU 32BIT 256KB FLASH 64TQFP Min Qty: 1200 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,200 $7.7500
$7.7500 Buy Now
DISTI # PIC32MX575F256HT-8
Avnet Americas MCU 32-bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP T/R - Tape and Reel (Alt: PIC32MX575F256HT-8) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1 $9.3300
  • 25 $8.5600
  • 100 $7.7500
$7.7500 / $9.3300 Buy Now
DISTI # 579-PIC32MX575F256HT
Mouser Electronics 32-bit Microcontrollers - MCU 256KB Flash 64KB USB 1xCAN RoHS: Compliant 70
  • 1 $9.3300
  • 25 $8.5600
  • 100 $7.7500
$7.7500 / $9.3300 Buy Now
DISTI # PIC32MX575F256HT-80I/PT
Microchip Technology Inc 32 Bit MCU, 256KB Flash, 64KB RAM, 80 MHz, 64 Pin, USB, 1 CAN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $9.3300
  • 25 $8.5600
  • 100 $7.7500
  • 1,000 $7.1300
  • 5,000 $6.7800
$6.7800 / $9.3300 Buy Now
DISTI # 70542731
RS 256KB Flash, 64KB RAM, 80 MHz, USB, 1xCAN, 8 DMA | Microchip Technology Inc. PIC32MX575F256HT-80I/PT RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 1,200 $8.9300
  • 6,000 $8.4800
  • 12,000 $8.0300
  • 24,000 $7.5900
$7.5900 / $8.9300 RFQ
Future Electronics PIC32MX Series 256 kB Flash 64 kB RAM SMT 32-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Reel 0
Reel
  • 1,200 $8.2100
$8.2100 Buy Now
Onlinecomponents.com PIC32MX Series 256 kB Flash 64 kB RAM SMT 32-Bit Microcontroller - TQFP-64 RoHS: Compliant 1200 In Stock
  • 5 $22.4100
  • 50 $22.0800
  • 100 $21.7500
  • 300 $21.4200
  • 600 $11.3000
  • 900 $7.7700
  • 1,200 $7.6200
$7.6200 / $22.4100 Buy Now
DISTI # 77835928
Verical MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP T/R Min Qty: 5 Package Multiple: 5 Date Code: 2334 Americas - 1200
  • 5 $28.8789
  • 50 $27.7039
  • 100 $26.8187
  • 300 $25.9636
  • 600 $13.4684
$13.4684 / $28.8789 Buy Now
DISTI # PIC32MX575F256HT-8
Avnet Americas MCU 32-bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP T/R - Tape and Reel (Alt: PIC32MX575F256HT-8) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 1 $9.3300
  • 25 $8.5600
  • 100 $7.7500
$7.7500 / $9.3300 Buy Now
NAC 256KB Flash, 64KB RAM, 80 MHz, USB, 1xCAN, 8 DMA - Package: 64 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 0
  • 1 $9.6800
  • 100 $8.7700
  • 500 $8.2200
  • 1,000 $8.0200
$8.0200 / $9.6800 Buy Now
DISTI # PIC32MX575F256HT-80I/PT
Avnet Silica MCU 32-bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP T/R (Alt: PIC32MX575F256HT-80I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 0 Weeks, 6 Days Silica - 0
Buy Now
DISTI # PIC32MX575F256HT-80I/PT
EBV Elektronik MCU 32-bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP T/R (Alt: PIC32MX575F256HT-80I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 0 Weeks, 5 Days EBV - 0
Buy Now
Farnell MCU, 32BIT, 80MHZ, PIC32, TQFP-64 RoHS: Compliant Min Qty: 1200 Lead time: 51 Weeks, 1 Days Container: Reel 0
  • 1,200 $7.7799
$7.7799 Buy Now
Master Electronics PIC32MX Series 256 kB Flash 64 kB RAM SMT 32-Bit Microcontroller - TQFP-64 RoHS: Compliant 1200 In Stock
  • 5 $22.4100
  • 50 $22.0800
  • 100 $21.7500
  • 300 $21.4200
  • 600 $11.3000
  • 900 $7.7700
  • 1,200 $7.6200
$7.6200 / $22.4100 Buy Now

Part Details for PIC32MX575F256HT-80I/PT

PIC32MX575F256HT-80I/PT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC32MX575F256HT-80I/PT Part Data Attributes:

PIC32MX575F256HT-80I/PT Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC32MX575F256HT-80I/PT Microchip Technology Inc 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code QFP
Package Description 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64
Pin Count 64
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Address Bus Width
Bit Size 32
Boundary Scan YES
CPU Family PIC32
Clock Frequency-Max 50 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
Format FIXED POINT
Integrated Cache YES
JESD-30 Code S-PQFP-G64
JESD-609 Code e3
Length 10 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of DMA Channels 8
Number of External Interrupts 5
Number of I/O Lines 51
Number of Terminals 64
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TFQFP
Package Equivalence Code TQFP64,.47SQ
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 65536
RAM (words) 65536
ROM (words) 262144
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 1.2 mm
Speed 80 MHz
Supply Current-Max 98 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC32MX575F256HT-80I/PT

This table gives cross-reference parts and alternative options found for PIC32MX575F256HT-80I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX575F256HT-80I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC32MX575F256HT-80V/PT 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 Microchip Technology Inc PIC32MX575F256HT-80I/PT vs PIC32MX575F256HT-80V/PT
PIC32MX575F256H-80V/PT 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 Microchip Technology Inc PIC32MX575F256HT-80I/PT vs PIC32MX575F256H-80V/PT
PIC32MX575F256H-80I/PT 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 Microchip Technology Inc PIC32MX575F256HT-80I/PT vs PIC32MX575F256H-80I/PT
Part Number Description Manufacturer Compare
PIC32MX575F256H-80V/PT 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 Microchip Technology Inc PIC32MX575F256HT-80I/PT vs PIC32MX575F256H-80V/PT
PIC32MX575F256H-80V/MR 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 Microchip Technology Inc PIC32MX575F256HT-80I/PT vs PIC32MX575F256H-80V/MR
PIC32MX575F256HT-80I/MR 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 Microchip Technology Inc PIC32MX575F256HT-80I/PT vs PIC32MX575F256HT-80I/MR
PIC32MX575F256HT-80V/PT 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 Microchip Technology Inc PIC32MX575F256HT-80I/PT vs PIC32MX575F256HT-80V/PT
PIC32MX575F256H-80I/MR 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 Microchip Technology Inc PIC32MX575F256HT-80I/PT vs PIC32MX575F256H-80I/MR
PIC32MX575F256H-80I/PT 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 Microchip Technology Inc PIC32MX575F256HT-80I/PT vs PIC32MX575F256H-80I/PT
PIC32MX575F256HT-80V/MR 32-BIT, FLASH, 80 MHz, RISC MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 Microchip Technology Inc PIC32MX575F256HT-80I/PT vs PIC32MX575F256HT-80V/MR

PIC32MX575F256HT-80I/PT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC32MX575F256HT-80I/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC32MX575F256HT-80I/PT by Microchip Technology Inc

  • Please alert me when PIC32MX575F256HT-80I/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC32MX575F256HT-80I/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC32MX575F256HT-80I/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC32MX575F256HT-80I/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC32MX575F256HT-80I/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC32MX575F256HT-80I/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: