Part Details for PIC32MX564F128L-I/BG by Microchip Technology Inc
Results Overview of PIC32MX564F128L-I/BG by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32MX564F128L-I/BG Information
PIC32MX564F128L-I/BG by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC32MX564F128L-I/BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R6774
|
Newark | Mcu, 32Bit, Pic32, 80Mhz, Tfbga-121, Product Range:Pic32 Family Pic32Mx Series Microcontrollers, D... more RoHS: Compliant Min Qty: 184 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0900 | Buy Now |
DISTI #
PIC32MX564F128L-I/BG-ND
|
DigiKey | IC MCU 32BIT 128KB FLSH 121TFBGA Min Qty: 184 Lead time: 21 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.9101 | Buy Now |
DISTI #
PIC32MX564F128L-I/BG
|
Avnet Americas | MCU 32-bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 121-Pin X-BGA Tray - Trays (Alt: PIC32MX564F128L-I/B... more RoHS: Compliant Min Qty: 184 Package Multiple: 184 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$5.9266 / $6.1284 | Buy Now |
DISTI #
579-32MX564F128LIBG
|
Mouser Electronics | 32-bit Microcontrollers - MCU 100PINS 128KB 32KBRM 80MHz USB CAN 4DMA RoHS: Compliant | 0 |
|
$5.9100 | Order Now |
DISTI #
PIC32MX564F128L-I/BG
|
Microchip Technology Inc | 32 Bit MCU, 128KB Flash, 32KB RAM, 80 MHz, 121 Pin, USB, 1 CAN, TFBGA, Projected EOL: 2034-12-16 RoHS: Compliant Lead time: 21 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$5.1800 / $7.1200 | Buy Now |
DISTI #
70047641
|
RS | XBGA-121 10X10X1.20mm Tray, 100-Pins, 128KB Flash, 32KB RAM, 80 MHz, USB, CAN, 4 | Microchip Technol... more RoHS: Not Compliant Min Qty: 184 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8400 / $11.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 184 Package Multiple: 184 | 0 |
|
$6.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2300 / $9.0800 | Buy Now |
|
Bristol Electronics | 184 |
|
RFQ | ||
|
Quest Components | 147 |
|
$6.8376 / $12.4320 | Buy Now |
Part Details for PIC32MX564F128L-I/BG
PIC32MX564F128L-I/BG CAD Models
PIC32MX564F128L-I/BG Part Data Attributes
|
PIC32MX564F128L-I/BG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX564F128L-I/BG
Microchip Technology Inc
MCU PIC 128KB FLASH 121XBGA
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | TFBGA-121 | |
Pin Count | 121 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 21 Weeks | |
Date Of Intro | 2016-09-20 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 83 | |
Number of Terminals | 121 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 32768 | |
RAM (words) | 32768 | |
ROM (words) | 143360 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 80 MHz | |
Supply Current-Max | 98 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MX564F128L-I/BG
This table gives cross-reference parts and alternative options found for PIC32MX564F128L-I/BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX564F128L-I/BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC32MX564F128LT-I/BG | Microchip Technology Inc | $7.3050 | IC PIC MCU 128KBIT FLASH 121XBGA | PIC32MX564F128L-I/BG vs PIC32MX564F128LT-I/BG |