-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCU PIC 64KB FLASH 64QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R6750
|
Newark | 64 Pins, 64Kb Flash,16Kb Ram, 80 Mhz, Usb, Can, 4 Dma 64 Qfn 9X9X0.9Mm Tube Rohs Compliant: Yes |Microchip PIC32MX534F064H-I/MR Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7100 | Buy Now |
DISTI #
PIC32MX534F064H-I/MR-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64VQFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
256 In Stock |
|
$4.5700 / $5.5000 | Buy Now |
DISTI #
PIC32MX534F064H-I/
|
Avnet Americas | MCU 32-bit PIC32 PIC RISC 64KB Flash 2.5V/3.3V 64-Pin QFN EP Tube - Rail/Tube (Alt: PIC32MX534F064H-I/) RoHS: Compliant Min Qty: 160 Package Multiple: 40 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$4.5700 / $5.5000 | Buy Now |
DISTI #
579-32MX534F064HIMR
|
Mouser Electronics | 32-bit Microcontrollers - MCU 64PINS 64KB 16KBRM 80MHz USB CAN 4DMA RoHS: Compliant | 0 |
|
$4.5700 / $5.5000 | Order Now |
DISTI #
PIC32MX534F064H-I/MR
|
Microchip Technology Inc | 32 Bit MCU, 64KB Flash, 16KB RAM, 80 MHz, 64 Pin, USB, 1 CAN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3660 Alternates Available |
|
$4.0000 / $5.5000 | Buy Now |
DISTI #
70047617
|
RS | QFN-64 9X9X0.9mm TUBE, 64-Pins, 64KB Flash,16KB RAM, 80 MHz, USB, CAN, 4 DMA | Microchip Technology Inc. PIC32MX534F064H-I/MR RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6800 / $5.5000 | RFQ |
|
Future Electronics | PIC 32MX Series 80MHz 16KB RAM 64KB Flash 32-Bit Microcontroller - VQFN-64 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 40 Container: Tube | 0Tube |
|
$4.5400 / $4.9500 | Buy Now |
|
Onlinecomponents.com | MCU 32-bit MIPS32 M4K RISC 64KB Flash 2.5V/3.3V 64-Pin QFN EP Tube RoHS: Compliant | 3640 Factory Stock |
|
$4.8200 / $7.0200 | Buy Now |
DISTI #
PIC32MX534F064H-I/
|
Avnet Americas | MCU 32-bit PIC32 PIC RISC 64KB Flash 2.5V/3.3V 64-Pin QFN EP Tube - Rail/Tube (Alt: PIC32MX534F064H-I/) RoHS: Compliant Min Qty: 160 Package Multiple: 40 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$4.5700 / $5.5000 | Buy Now |
DISTI #
32MX534F064H-I/MR
|
TME | IC: PIC microcontroller, 64kB, 2.3÷3.6VDC, SMD, QFN64, PIC32 Min Qty: 1 | 10 |
|
$4.8500 / $5.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC32MX534F064H-I/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX534F064H-I/MR
Microchip Technology Inc
MCU PIC 64KB FLASH 64QFN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-09-20 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 16384 | |
RAM (words) | 16384 | |
ROM (words) | 77824 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 80 MHz | |
Supply Current-Max | 98 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC32MX534F064H-I/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX534F064H-I/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX534F064H-V/MR | RISC MICROCONTROLLER | Microchip Technology Inc | PIC32MX534F064H-I/MR vs PIC32MX534F064H-V/MR |
PIC32MX534F064HMR | 8-BIT, FLASH, 18 MHz, RISC MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.9 MM HEIGHT, PLASTIC, QFN-64 | Microchip Technology Inc | PIC32MX534F064H-I/MR vs PIC32MX534F064HMR |
PIC32MX534F064HT-V/MR | RISC MICROCONTROLLER | Microchip Technology Inc | PIC32MX534F064H-I/MR vs PIC32MX534F064HT-V/MR |