Part Details for PIC32MX450F128H-I/MR by Microchip Technology Inc
Results Overview of PIC32MX450F128H-I/MR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32MX450F128H-I/MR Information
PIC32MX450F128H-I/MR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC32MX450F128H-I/MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W0303
|
Newark | Mcu, 32Bit, 100Mhz, Qfn-64, Product Range:Pic32 Family Pic32Mx Series Microcontrollers, Device Cor... more RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6400 | Buy Now |
DISTI #
PIC32MX450F128H-I/MR-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64VQFN Min Qty: 120 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.4700 | Buy Now |
DISTI #
PIC32MX450F128H-I/MR
|
Avnet Americas | MCU 32-Bit PIC32MX3xx PIC RISC 128KB Flash 2.5V/3.3V 64-Pin QFN EP Tube - Rail/Tube (Alt: PIC32MX450... more RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$5.4680 / $5.6542 | Buy Now |
DISTI #
579-32MX450F128HIMR
|
Mouser Electronics | 32-bit Microcontrollers - MCU 100MHz 2anlg cmp 2I2C 2SPI/I2S 28Ch RoHS: Compliant | 0 |
|
$5.4700 | Order Now |
DISTI #
PIC32MX450F128H-I/MR
|
Microchip Technology Inc | 32 Bit MCU, 128KB Flash, 32KB RAM, 100 MHz, 64 Pin, USB, 2 Comp, CTMU, RTCC, QFN, Projected EOL: 203... more COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
10 Alternates Available |
|
$4.8100 / $6.5900 | Buy Now |
DISTI #
70543413
|
RS | 80MHz, 2 analog comp., 2I2C, 2SPI/I2S, 28 Ch. ADC, RTCC, DMA, PMP | Microchip Technology Inc. PIC32M... more RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0800 / $10.6800 | RFQ |
|
Onlinecomponents.com | 32 Bit MCU, 128KB Flash, 32KB RAM, 100 MHz, 64 Pin, USB, 2 Comp, CTMU, RTCC RoHS: Compliant | 1520 Factory Stock |
|
$5.7500 / $8.3800 | Buy Now |
DISTI #
32MX450F128H-I/MR
|
TME | IC: PIC microcontroller, 128kB, 2.3÷3.6VDC, SMD, QFN64, PIC32, tube Min Qty: 1 | 0 |
|
$5.7900 / $6.9000 | RFQ |
|
NAC | 80MHz, 2 analog comp., 2I2C, 2SPI/I2S, 28 Ch. ADC, RTCC, DMA, PMP - Package: 64 QFN 9x9x0.9mm TUBE RoHS: Compliant Min Qty: 80 Package Multiple: 40 Container: Tube | 0 |
|
$5.6700 / $6.8400 | Buy Now |
|
Master Electronics | 32 Bit MCU, 128KB Flash, 32KB RAM, 100 MHz, 64 Pin, USB, 2 Comp, CTMU, RTCC RoHS: Compliant | 1520 Factory Stock |
|
$5.7500 / $8.3800 | Buy Now |
Part Details for PIC32MX450F128H-I/MR
PIC32MX450F128H-I/MR CAD Models
PIC32MX450F128H-I/MR Part Data Attributes
|
PIC32MX450F128H-I/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX450F128H-I/MR
Microchip Technology Inc
PIC32MX450F128H-I/MR
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | AEC-Q100 REVH (GRADE 2 -40 CEL TO +105 CEL) PLANNED | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 49 | |
Number of Terminals | 64 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
RAM (words) | 32768 | |
ROM (words) | 143360 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 100 MHz | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
PIC32MX450F128H-I/MR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC32MX450F128H-I/MR is 80 MHz.
-
The oscillator can be configured using the FOSCSEL and POSCMD bits in the DEVCFG2 register. Refer to the datasheet for more information.
-
The PIC32MX450F128H-I/MR has 128 KB of flash memory and 32 KB of RAM.
-
The DMA controller can be used to transfer data between peripherals and memory. Refer to the datasheet and the Microchip XC32 compiler documentation for more information.
-
The remap function allows the boot loader to be remapped to a different address, allowing for in-application programming.