Part Details for PIC32MX430F064H-I/RG by Microchip Technology Inc
Results Overview of PIC32MX430F064H-I/RG by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32MX430F064H-I/RG Information
PIC32MX430F064H-I/RG by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC32MX430F064H-I/RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X0480
|
Newark | Mcu, 32Bit, 100Mhz, Qfn-64, Product Range:Pic32 Family Pic32Mx Series Microcontrollers, Device Cor... more RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2600 | Buy Now |
DISTI #
PIC32MX430F064H-I/RG-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64VQFN Min Qty: 160 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.1300 | Buy Now |
DISTI #
PIC32MX430F064H-I/RG
|
Avnet Americas | MCU 32-Bit PIC32 PIC RISC 64KB Flash 2.5V/3.3V 64-Pin QFN EP Tube - Rail/Tube (Alt: PIC32MX430F064H-... more RoHS: Compliant Min Qty: 160 Package Multiple: 40 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$4.1510 / $4.2923 | Buy Now |
DISTI #
579-PIC32MX43F64HIRG
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-Bit MCU 100MHz 64KB Flash, 16KB RAM RoHS: Compliant | 0 |
|
$4.1300 | Order Now |
DISTI #
PIC32MX430F064H-I/RG
|
Microchip Technology Inc | 32 Bit MCU, 64KB Flash, 16KB RAM, 100 MHz, 64 Pin, USB, 2 Comp, CTMU, RTCC, QFN, Projected EOL: 2039... more RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
3000 Alternates Available |
|
$3.6000 / $5.0000 | Buy Now |
DISTI #
70470259
|
RS | 32-Bit MCU 64KFlash HMI USB Analog QFN64 | Microchip Technology Inc. PIC32MX430F064H-I/RG RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9100 / $8.1300 | RFQ |
|
Future Electronics | 32 Bit MCU, 64KB Flash, 16KB RAM, 100 MHz - 64 QFN RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 40 Lead time: 4 Weeks Container: Tube |
0 Tube |
|
$4.2100 / $4.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2080 Factory Stock |
|
$4.3800 / $6.3800 | Buy Now |
DISTI #
32MX430F064H-I/RG
|
TME | IC: PIC microcontroller, 64kB, 2.3÷3.6VDC, SMD, QFN64, PIC32, tube Min Qty: 1 | 0 |
|
$4.4100 / $5.2600 | RFQ |
|
NAC | 100MHz, 64KB Flash, 16 KB RAM, CTMU, I2S, DMA, USB-OTG - Package: 64 QFN 9x9x0.9mm TUBE RoHS: Compliant Min Qty: 80 Package Multiple: 40 Container: Tube | 0 |
|
$4.3000 / $5.1900 | Buy Now |
Part Details for PIC32MX430F064H-I/RG
PIC32MX430F064H-I/RG CAD Models
PIC32MX430F064H-I/RG Part Data Attributes
|
PIC32MX430F064H-I/RG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX430F064H-I/RG
Microchip Technology Inc
PIC32MX430F064H-I/RG
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | AEC-Q100 REVH (GRADE 2 -40 CEL TO +105 CEL) PLANNED | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 49 | |
Number of Terminals | 64 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
RAM (words) | 16384 | |
ROM (words) | 77824 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Speed | 100 MHz | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |