-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIC32MX350F128H-V/RG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y8204
|
Newark | Mcu, 32Bit, 80Mhz, Qfn-64, Product Range:Pic32 Family Pic32Mx Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:80Mhz, Program Memory Size:128Kb, No. Of Pins:64Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC32MX350F128H-V/RG RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6700 | Buy Now |
DISTI #
PIC32MX350F128H-V/RG-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64QFN Min Qty: 1 Lead time: 8 Weeks Container: Tube |
61 In Stock |
|
$4.5300 / $5.4500 | Buy Now |
DISTI #
PIC32MX350F128H-V/
|
Avnet Americas | MCU 32-Bit PIC32 PIC RISC 140KB Flash 2.5V/3.3V 64-Pin QFN EP Tube - Rail/Tube (Alt: PIC32MX350F128H-V/) RoHS: Compliant Min Qty: 160 Package Multiple: 40 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$4.5300 / $5.4500 | Buy Now |
DISTI #
579-P32MX350F128HVRG
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-Bit MCU, 100MHz 2 Comp, 2 I2C, 28Ch. RoHS: Compliant | 0 |
|
$4.5300 / $5.4500 | Order Now |
DISTI #
PIC32MX350F128H-V/RG
|
Microchip Technology Inc | 32 Bit MCU, 128KB Flash, 32KB RAM, 100 MHz, 64 Pin, 2 Comp, CTMU, RTCC, Projected EOL: 2039-02-10 RoHS: Compliant pbFree: Yes |
2010 Alternates Available |
|
$3.9600 / $5.4500 | Buy Now |
DISTI #
70543306
|
RS | 100MHz, 2 analog comp., 2I2C, 2SPI/I2S, 28 Ch. ADC, RTCC, DMA, PMP | Microchip Technology Inc. PIC32MX350F128H-V/RG RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5200 / $8.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 40 | 0 |
|
$4.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2480 Factory Stock |
|
$4.7600 / $6.9400 | Buy Now |
DISTI #
32MX350F128H-V/RG
|
TME | IC: PIC microcontroller, 128kB, 2.3÷3.6VDC, SMD, QFN64, PIC32, tube Min Qty: 1 | 0 |
|
$4.7900 / $5.7100 | RFQ |
|
NAC | 100MHz, 2 analog comp., 2I2C, 2SPI/I2S, 28 Ch. ADC, RTCC, DMA, PMP - Package: 64 QFN 9x9x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 40 Container: Tube | 2000 |
|
$4.6800 / $5.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC32MX350F128H-V/RG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX350F128H-V/RG
Microchip Technology Inc
PIC32MX350F128H-V/RG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | AEC-Q100 REVH (GRADE 2 -40 CEL TO +105 CEL) PLANNED | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 120 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 53 | |
Number of Terminals | 64 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
RAM (words) | 32768 | |
ROM (words) | 143360 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 0.9 mm | |
Speed | 80 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC32MX350F128H-V/RG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX350F128H-V/RG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX350F128HT-V/RG | PIC32MX350F128HT-V/RG | Microchip Technology Inc | PIC32MX350F128H-V/RG vs PIC32MX350F128HT-V/RG |
PIC32MX350F128HT-I/RG | PIC32MX350F128HT-I/RG | Microchip Technology Inc | PIC32MX350F128H-V/RG vs PIC32MX350F128HT-I/RG |
PIC32MX350F128H-I/RG | PIC32MX350F128H-I/RG | Microchip Technology Inc | PIC32MX350F128H-V/RG vs PIC32MX350F128H-I/RG |