Part Details for PIC32MX220F032DT-50I/ML by Microchip Technology Inc
Results Overview of PIC32MX220F032DT-50I/ML by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32MX220F032DT-50I/ML Information
PIC32MX220F032DT-50I/ML by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC32MX220F032DT-50I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W6724
|
Newark | Mcu, 32Bit, Pic32, 50Mhz, Qfn-44, Product Range:Pic32 Family Pic32Mx Series Microcontrollers, Devi... more RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3800 | Buy Now |
DISTI #
PIC32MX220F032DT-50I/ML-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 44QFN Min Qty: 1600 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2800 | Buy Now |
DISTI #
PIC32MX220F032DT-50I/ML
|
Avnet Americas | 32-BIT FAMILY, 32 KB FLASH, 8 KB RAM, 50MHZ - Tape and Reel (Alt: PIC32MX220F032DT-50I/ML) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$3.1553 / $3.3777 | Buy Now |
DISTI #
579-32MX22032DT50IML
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-bit family 32 KB 8 KB RAM, 50MHz RoHS: Compliant | 0 |
|
$3.2800 | Order Now |
DISTI #
PIC32MX220F032DT-50I/ML
|
Microchip Technology Inc | 32 Bit MCU, 32KB Flash, 8KB RAM, 50 MHz, 44 Pin, USB, 3 Comp, CTMU, RTCC, QFN, Projected EOL: 2039-1... more RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$2.8800 / $3.9600 | Buy Now |
DISTI #
70543079
|
RS | 32-bit family, 32 KB FLASH, 8 KB RAM, 50MHz | Microchip Technology Inc. PIC32MX220F032DT-50I/ML RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2000 / $3.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$3.4800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 50MHz - 33 I/O - 32KB (32K x 8) FLASH - 8K x 8 R... more RoHS: Compliant | 0 |
|
$3.1200 / $8.5300 | Buy Now |
|
NAC | 32 Bit MCU, 32KB Flash, 8KB RAM, 50 MHz, 3 Comp, CTMU, RTCC - Package: 44 QFN 8x8x0.9mm T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$3.3900 / $4.0900 | Buy Now |
|
Master Electronics | Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 50MHz - 33 I/O - 32KB (32K x 8) FLASH - 8K x 8 R... more RoHS: Compliant | 0 |
|
$3.1200 / $8.5300 | Buy Now |
Part Details for PIC32MX220F032DT-50I/ML
PIC32MX220F032DT-50I/ML CAD Models
PIC32MX220F032DT-50I/ML Part Data Attributes
|
PIC32MX220F032DT-50I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX220F032DT-50I/ML
Microchip Technology Inc
PIC32MX220F032DT-50I/ML
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Has ADC | YES | |
Additional Feature | THIS DEVICE FEATURES 3KBYTE OF BOOT FLASH MEMORY | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 33 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.31SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 50 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MX220F032DT-50I/ML
This table gives cross-reference parts and alternative options found for PIC32MX220F032DT-50I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX220F032DT-50I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC32MX220F032D-50I/ML | Microchip Technology Inc | $4.0150 | PIC32MX220F032D-50I/ML | PIC32MX220F032DT-50I/ML vs PIC32MX220F032D-50I/ML |
PIC32MX220F032DT-50I/PT | Microchip Technology Inc | $3.9700 | PIC32MX220F032DT-50I/PT | PIC32MX220F032DT-50I/ML vs PIC32MX220F032DT-50I/PT |
PIC32MX220F032D-50I/TL | Microchip Technology Inc | $1.3201 | PIC32MX220F032D-50I/TL | PIC32MX220F032DT-50I/ML vs PIC32MX220F032D-50I/TL |
PIC32MX220F032DT-50I/TL | Microchip Technology Inc | Check for Price | PIC32MX220F032DT-50I/TL | PIC32MX220F032DT-50I/ML vs PIC32MX220F032DT-50I/TL |