Part Details for PIC32MX154F128B-V/SO by Microchip Technology Inc
Overview of PIC32MX154F128B-V/SO by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32MX154F128B-V/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8791
|
Newark | Mcu, 32Bit, 72Mhz, Soic-28, Product Range:Pic32 Family Pic32Mx Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:72Mhz, Program Memory Size:128Kb, No. Of Pins:28Pins, Ic Case/Package:Soic Rohs Compliant: Yes |Microchip PIC32MX154F128B-V/SO Min Qty: 162 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7200 | Buy Now |
DISTI #
PIC32MX154F128B-V/SO-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 28SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
398 In Stock |
|
$4.5800 / $5.5100 | Buy Now |
DISTI #
PIC32MX154F128B-V/
|
Avnet Americas | 32-bit XLP Microcontroller 140 Kbyte Flash 32 Kbyte SRAM with Audio and Graphics Interfaces USB and Advanced Analog 28-Pin SOIC - Rail/Tube (Alt: PIC32MX154F128B-V/) RoHS: Not Compliant Min Qty: 135 Package Multiple: 27 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$4.5800 / $5.5100 | Buy Now |
DISTI #
579-MX154F128BVSO
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32 Bit MCU, 128KB Flash, 32KB RAM, 28 Pin, 3 Comp, CTMU, RTCC RoHS: Compliant | 0 |
|
$4.5800 | Order Now |
DISTI #
PIC32MX154F128B-V/SO
|
Microchip Technology Inc | 32 Bit MCU, 128KB Flash, 32KB RAM, 28 Pin, 3 Comp, CTMU, RTCC, Projected EOL: 2044-04-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.0100 / $5.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 27 | 0 |
|
$4.8700 | Buy Now |
|
Onlinecomponents.com | Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 72MHz - 21 I/O - 128KB (128K x 8) FLASH - 32K x 8 RAM - 2.5 to 3.6V - 28-SOIC. | 0 |
|
$4.8000 / $6.9300 | Buy Now |
|
Bristol Electronics | 216 |
|
RFQ | ||
|
Quest Components | 172 |
|
$5.2932 / $9.6240 | Buy Now | |
DISTI #
32MX154F128B-V/SO
|
TME | IC: PIC microcontroller, 128kB, 2.5÷3.6VDC, SMD, SO28, PIC32 Min Qty: 1 | 0 |
|
$4.8500 / $5.7900 | RFQ |
Part Details for PIC32MX154F128B-V/SO
PIC32MX154F128B-V/SO CAD Models
PIC32MX154F128B-V/SO Part Data Attributes:
|
PIC32MX154F128B-V/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX154F128B-V/SO
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, 72MHz, CMOS, PDSO28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | 12 KB BOOT FLASH MEMORY AVAILABLE | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | PIC32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Number of I/O Lines | 21 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 72 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MX154F128B-V/SO
This table gives cross-reference parts and alternative options found for PIC32MX154F128B-V/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX154F128B-V/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX154F128BT-V/SO | RISC Microcontroller, 32-Bit, FLASH, 72MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC32MX154F128B-V/SO vs PIC32MX154F128BT-V/SO |
PIC32MX154F128BT-I/SO | RISC Microcontroller, 32-Bit, FLASH, 72MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC32MX154F128B-V/SO vs PIC32MX154F128BT-I/SO |
PIC32MX154F128B-I/SO | RISC Microcontroller, 32-Bit, FLASH, 72MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC32MX154F128B-V/SO vs PIC32MX154F128B-I/SO |