-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32MX150F256H-I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5429
|
Newark | Mcu, 32Bit, 50Mhz, Tqfp-64, Product Range:Pic32 Family Pic32Mx Series Microcontrollers, Device Cor... more RoHS: Compliant Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1400 | Buy Now |
DISTI #
PIC32MX150F256H-I/PT-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64TQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
450 In Stock |
|
$4.0200 / $4.8500 | Buy Now |
DISTI #
PIC32MX150F256H-I/PT
|
Avnet Americas | MCU 32-Bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Trays (Alt: PIC32MX150F256H-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$3.8931 / $4.1674 | Buy Now |
DISTI #
579-32MX150F256HI/PT
|
Mouser Electronics | 32-bit Microcontrollers - MCU 256KB Flash 32KB RAM I2S, CTMU, UART, ADC RoHS: Compliant | 0 |
|
$4.0200 / $4.8500 | Order Now |
DISTI #
PIC32MX150F256H-I/PT
|
Microchip Technology Inc | 32 Bit MCU, 256KB Flash, 32KB RAM, 50MHz, 64Pin, 3 Comp, CTMU, RTCC, TQFP, Projected EOL: 2039-10-14 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray |
270 Alternates Available |
|
$3.5300 / $4.8500 | Buy Now |
DISTI #
70542972
|
RS | 256KB Flash, 32KB RAM, I2S, CTMU, UART, ADC DMA, PMP | Microchip Technology Inc. PIC32MX150F256H-I/P... more RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7000 / $7.8800 | RFQ |
|
Onlinecomponents.com | Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 40MHz - 53 I/O - 256KB (256K x 8) FLASH - 32K x ... more RoHS: Compliant |
320 In Stock 960 Factory Stock |
|
$3.9020 / $5.3890 | Buy Now |
DISTI #
87115137
|
Verical | MCU 32-bit MIPS32 M4K RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2448 | Americas - 320 |
|
$4.6353 / $6.3412 | Buy Now |
DISTI #
32MX150F256H-I/PT
|
TME | IC: PIC microcontroller, 256kB, 2.3÷3.6VDC, SMD, TQFP64, PIC32 Min Qty: 1 | 0 |
|
$4.2700 / $5.0900 | RFQ |
DISTI #
PIC32MX150F256H-I/PT
|
IBS Electronics | MCU 32-BIT PIC32 PIC RISC 256KB FLASH 2.5V/3.3V 64-PIN TQFP TRAY - TRAYS Min Qty: 320 Package Multiple: 1 | 0 |
|
$5.4264 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC32MX150F256H-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX150F256H-I/PT
Microchip Technology Inc
RISC MICROCONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2016-04-14 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | 3KB BOOT FLASH AVAILABLE | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 53 | |
Number of Terminals | 64 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 32768 | |
RAM (words) | 8192 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC32MX150F256H-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX150F256H-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC32MX150F256HT-I/PT | Microchip Technology Inc | Check for Price | IC MCU 32BIT 256KB FLASH 64TQFP | PIC32MX150F256H-I/PT vs PIC32MX150F256HT-I/PT |
PIC32MX150F256HT-50I/PT | Microchip Technology Inc | $5.4400 | IC MCU 32BIT 256KB FLASH 64TQFP | PIC32MX150F256H-I/PT vs PIC32MX150F256HT-50I/PT |
The maximum clock frequency of the PIC32MX150F256H-I/PT is 50 MHz.
The PIC32MX150F256H-I/PT has 256 KB of flash memory.
The PIC32MX150F256H-I/PT can operate at 3.3V, but not 5V. The recommended operating voltage is 3.0V to 3.6V.
No, the PIC32MX150F256H-I/PT does not have a built-in USB interface. However, it can be implemented using the microcontroller's GPIO pins and a USB transceiver chip.
Yes, the PIC32MX150F256H-I/PT can be used for industrial control applications due to its high-performance processing capabilities, large flash memory, and various peripherals such as UART, SPI, and I2C.