Part Details for PIC32MX150F128BT-I/SS by Microchip Technology Inc
Overview of PIC32MX150F128BT-I/SS by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32MX150F128BT-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC2834
|
Newark | Mcu, 32Bit, Pic32, 40Mhz, Ssop-28, Product Range:Pic32 Family Pic32Mx Series Microcontrollers, Architecture:Pic32, No. Of Bits:32Bit, Cpu Speed:40Mhz, Program Memory Size:128Kb, Ram Memory Size:32Kb, No. Of Pins:28Pins, Mcu Case Rohs Compliant: Yes |Microchip PIC32MX150F128BT-I/SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2080 |
|
$4.5200 | Buy Now |
DISTI #
73T1387
|
Newark | 32 Bit Mcu, 128Kb Flash, 32Kb Ram, 40 Mhz, 28 Pin, 3 Comp, Ctmu, Rtcc 28 Ssop .209In T/R Rohs Compliant: Yes |Microchip PIC32MX150F128BT-I/SS RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7100 | Buy Now |
DISTI #
PIC32MX150F128BT-I/SSCT-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 28SSOP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2100 In Stock |
|
$3.6000 / $4.3500 | Buy Now |
DISTI #
PIC32MX150F128BT-I
|
Avnet Americas | MCU 32-bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 28-Pin SSOP T/R - Tape and Reel (Alt: PIC32MX150F128BT-I) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.6000 / $4.3500 | Buy Now |
DISTI #
579-32MX150F128BTISS
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32B 128KB FL 32KB RAM 40MHz 28 Pin RoHS: Compliant | 1225 |
|
$3.6000 / $4.3500 | Buy Now |
DISTI #
PIC32MX150F128BT-I/SS
|
Microchip Technology Inc | 32 Bit MCU, 128KB Flash, 32KB RAM, 40 MHz, 28 Pin, 3 Comp, CTMU, RTCC, Projected EOL: 2039-01-24 RoHS: Compliant pbFree: Yes |
7435 Alternates Available |
|
$3.1500 / $4.3500 | Buy Now |
DISTI #
70542943
|
RS | 32 Bit MCU, 128KB Flash, 32KB RAM, 40 MHz, 28 Pin, 3 Comp, CTMU, RTCC | Microchip Technology Inc. PIC32MX150F128BT-I/SS RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0000 / $7.0600 | RFQ |
|
Future Electronics | PIC32MX Series 128 KB Flash 32 KB RAM 40 MHz 32-Bit Microcontroller - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$3.5300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 40MHz - 21 I/O - 128KB (128K x 8) FLASH - 32K x 8 RAM - 2.3 to 3.6V - 28-SSOP - T&R. RoHS: Compliant | 6300 Factory Stock |
|
$3.5500 / $9.9700 | Buy Now |
|
NAC | 32 Bit MCU, 128KB Flash, 32KB RAM, 40 MHz, 28 Pin, 3 Comp, CTMU, RTCC - Package: 28 SSOP .209in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2100 | 4200 |
|
$3.7400 / $4.5100 | Buy Now |
Part Details for PIC32MX150F128BT-I/SS
PIC32MX150F128BT-I/SS CAD Models
PIC32MX150F128BT-I/SS Part Data Attributes
|
PIC32MX150F128BT-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX150F128BT-I/SS
Microchip Technology Inc
32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 10.20 X 5.30 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 10.20 X 5.30 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 21 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
RAM (words) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 37 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MX150F128BT-I/SS
This table gives cross-reference parts and alternative options found for PIC32MX150F128BT-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX150F128BT-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX150F128B-I/SS | 32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 10.20 X 5.30 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC32MX150F128BT-I/SS vs PIC32MX150F128B-I/SS |