There are no models available for this part yet.
Overview of PIC32MX130F128LT-I/PF by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PIC32MX130F128LT-I/PF by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67X5424
|
Newark | Mcu, 32Bit, 50Mhz, Tqfp-100, Product Range:Pic32 Family Pic32Mx Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:128Kb, No. Of Pins:100Pins, Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip PIC32MX130F128LT-I/PF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.8000 | Buy Now | |
DISTI #
PIC32MX130F128LT-I/PF-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 100TQFP Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6600 | Buy Now | |
DISTI #
PIC32MX130F128LT-I
|
Avnet Americas | MCU 32-Bit PIC32 PIC RISC 128KB Flash 2.5V/3.3V 100-Pin TQFP T/R - Tape and Reel (Alt: PIC32MX130F128LT-I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$4.6600 / $5.6300 | Buy Now | |
DISTI #
579-32MX130F128LTIPF
|
Mouser Electronics | 32-bit Microcontrollers - MCU 128KB Flash 16KB RAM I2S, CTMU, UART, ADC RoHS: Compliant | 0 |
|
$4.6600 | Order Now | |
DISTI #
PIC32MX130F128LT-I/PF
|
Microchip Technology Inc | 32 Bit MCU, 128KB Flash, 16KB RAM, 100Pin, 3 Comp, CTMU, RTCC, Projected EOL: 2039-10-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.0800 / $5.6300 | Buy Now | |
DISTI #
70542929
|
RS | 128KB Flash, 16KB RAM, I2S, CTMU, UART, ADC DMA, PMP | Microchip Technology Inc. PIC32MX130F128LT-I/PF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7600 / $9.1300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.9700 | Buy Now | ||
Onlinecomponents.com | Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 40MHz - 85 I/O - 128KB (128K x 8) FLASH - 16K x 8 RAM - 2.3 to 3.6V - 100-TQFP (14x14) - T&R. RoHS: Compliant | 0 |
|
$4.4400 / $12.1700 | Buy Now | ||
NAC | 128KB Flash, 16KB RAM, I2S, CTMU, UART, ADC DMA, PMP - Package: 100 TQFP 14x14x1mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.8400 / $5.8400 | Buy Now | ||
Master Electronics | Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 40MHz - 85 I/O - 128KB (128K x 8) FLASH - 16K x 8 RAM - 2.3 to 3.6V - 100-TQFP (14x14) - T&R. RoHS: Compliant | 0 |
|
$4.4400 / $12.1700 | Buy Now |
CAD Models for PIC32MX130F128LT-I/PF by Microchip Technology Inc
Part Data Attributes for PIC32MX130F128LT-I/PF by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TQFP-100
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
6 Weeks
|
Date Of Intro
|
2017-10-13
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Additional Feature
|
3KB BOOT FLASH AVAILABLE
|
Address Bus Width
|
16
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
CPU Family
|
PIC32
|
Clock Frequency-Max
|
40 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQFP-G100
|
JESD-609 Code
|
e3
|
Length
|
14 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of DMA Channels
|
4
|
Number of External Interrupts
|
5
|
Number of I/O Lines
|
85
|
Number of Terminals
|
100
|
Number of Timers
|
7
|
On Chip Data RAM Width
|
32
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TQFP
|
Package Equivalence Code
|
TQFP100,.63SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
RAM (bytes)
|
16384
|
RAM (words)
|
4096
|
ROM (words)
|
131072
|
ROM Programmability
|
FLASH
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1.2 mm
|
Speed
|
50 MHz
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3.3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC32MX130F128LT-I/PF
This table gives cross-reference parts and alternative options found for PIC32MX130F128LT-I/PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX130F128LT-I/PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX130F128L-I/PF | RISC MICROCONTROLLER | Microchip Technology Inc | PIC32MX130F128LT-I/PF vs PIC32MX130F128L-I/PF |