Part Details for PIC32MX120F032BT-50I/SO by Microchip Technology Inc
Overview of PIC32MX120F032BT-50I/SO by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32MX120F032BT-50I/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W6694
|
Newark | Mcu, 32Bit, Pic32, 50Mhz, Soic-28, Product Range:Pic32 Family Pic32Mx Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:32Kb, No. Of Pins:28Pins, Ram Memory Size:8Kbrohs Compliant: Yes |Microchip PIC32MX120F032BT-50I/SO RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8100 | Buy Now |
DISTI #
PIC32MX120F032BT-50I/SO-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 28SOIC Min Qty: 1600 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7200 | Buy Now |
DISTI #
PIC32MX120F032BT-5
|
Avnet Americas | 32-BIT FAMILY, 32 KB FLASH, 8 KB RAM, 50MHZ - Tape and Reel (Alt: PIC32MX120F032BT-5) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.7164 / $3.2046 | Buy Now |
DISTI #
579-32MX12032BT50ISO
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-bit family 32 KB FLASH 8 KB RAM 50MHz RoHS: Compliant | 0 |
|
$2.7200 | Order Now |
DISTI #
PIC32MX120F032BT-50I/SO
|
Microchip Technology Inc | 32 Bit MCU, 32KB Flash, 8KB RAM, 50 MHz, 28 Pin, 3 Comp, CTMU, RTCC, Projected EOL: 2039-12-14 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.3800 / $3.2700 | Buy Now |
DISTI #
70542860
|
RS | 32-bit family, 32 KB FLASH, 8 KB RAM, 50MHz | Microchip Technology Inc. PIC32MX120F032BT-50I/SO RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5100 / $5.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$2.8900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 50MHz - 21 I/O - 32KB (32K x 8) FLASH - 8K x 8 RAM - 2.3 to 3.6V - 28-SOIC - T&R. RoHS: Compliant | 0 |
|
$2.5800 / $7.0700 | Buy Now |
|
NAC | 32 Bit MCU, 32KB Flash, 8KB RAM, 50 MHz, 3 Comp, CTMU, RTCC - Package: 28 SOIC .300in T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$2.8200 / $3.4000 | Buy Now |
|
Master Electronics | Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 50MHz - 21 I/O - 32KB (32K x 8) FLASH - 8K x 8 RAM - 2.3 to 3.6V - 28-SOIC - T&R. RoHS: Compliant | 0 |
|
$2.5800 / $7.0700 | Buy Now |
Part Details for PIC32MX120F032BT-50I/SO
PIC32MX120F032BT-50I/SO CAD Models
PIC32MX120F032BT-50I/SO Part Data Attributes
|
PIC32MX120F032BT-50I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX120F032BT-50I/SO
Microchip Technology Inc
PIC32MX120F032BT-50I/SO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Has ADC | YES | |
Additional Feature | THIS DEVICE FEATURES 3KBYTE OF BOOT FLASH MEMORY | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 21 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 50 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MX120F032BT-50I/SO
This table gives cross-reference parts and alternative options found for PIC32MX120F032BT-50I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX120F032BT-50I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC32MX120F032B-50I/SO | Microchip Technology Inc | $2.9653 | PIC32MX120F032B-50I/SO | PIC32MX120F032BT-50I/SO vs PIC32MX120F032B-50I/SO |
PIC32MX120F032BT-50I/SS | Microchip Technology Inc | $3.3000 | PIC32MX120F032BT-50I/SS | PIC32MX120F032BT-50I/SO vs PIC32MX120F032BT-50I/SS |
PIC32MX120F032BT-50I/SP | Microchip Technology Inc | Check for Price | Microcontroller | PIC32MX120F032BT-50I/SO vs PIC32MX120F032BT-50I/SP |
PIC32MX120F032B-50I/ML | Microchip Technology Inc | $2.9676 | PIC32MX120F032B-50I/ML | PIC32MX120F032BT-50I/SO vs PIC32MX120F032B-50I/ML |
PIC32MX120F032B-50I/SS | Microchip Technology Inc | $2.9315 | PIC32MX120F032B-50I/SS | PIC32MX120F032BT-50I/SO vs PIC32MX120F032B-50I/SS |