Part Details for PIC32MX110F016D-V/ML by Microchip Technology Inc
Overview of PIC32MX110F016D-V/ML by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32MX110F016D-V/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66T9190
|
Newark | Mcu, 32Bit, Pic32, 40Mhz, Qfn-44, Product Range:Pic32 Family Pic32Mx Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:40Mhz, Program Memory Size:16Kb, No. Of Pins:44Pins, No. Of I/O S:35I/O Srohs Compliant: Yes |Microchip PIC32MX110F016D-V/ML RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8300 | Buy Now |
DISTI #
PIC32MX110F016D-V/ML-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 44QFN Min Qty: 270 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7400 | Buy Now |
DISTI #
PIC32MX110F016D-V/
|
Avnet Americas | MCU 32-bit PIC32 PIC RISC 16KB Flash 2.5V/3.3V 44-Pin QFN EP Tube - Rail/Tube (Alt: PIC32MX110F016D-V/) RoHS: Compliant Min Qty: 225 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.7399 / $3.2438 | Buy Now |
DISTI #
579-PIC32110F016DVML
|
Mouser Electronics | 32-bit Microcontrollers - MCU PIC32 16KB FL 4KBR 40 MHz CTMU 4 DMA RoHS: Compliant | 0 |
|
$2.7400 / $3.0200 | Order Now |
DISTI #
PIC32MX110F016D-V/ML
|
Microchip Technology Inc | 32 Bit MCU, 16KB Flash, 4KB RAM, 40 MHz, 44 Pin, 3 Comp, CTMU, RTCC, Projected EOL: 2039-10-11 RoHS: Compliant pbFree: Yes |
855 Alternates Available |
|
$2.3900 / $3.3100 | Buy Now |
DISTI #
70542852
|
RS | PIC32, 16KB Flash, 4KB RAM, 40 MHz, CTMU, 4 DMA | Microchip Technology Inc. PIC32MX110F016D-V/ML RoHS: Not Compliant Min Qty: 270 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5700 / $5.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 45 | 0 |
|
$2.9200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 40MHz - 35 I/O - 16KB (16K x 8) FLASH - 4K x 8 RAM - 2.3 to 3.6V - 44-QFN (8x8). RoHS: Compliant | 855 Factory Stock |
|
$2.8900 / $4.1900 | Buy Now |
DISTI #
32MX110F016D-V/ML
|
TME | IC: PIC microcontroller, 16kB, 2.3÷3.6VDC, SMD, QFN44, PIC32, tube Min Qty: 1 | 0 |
|
$2.9200 / $3.4800 | RFQ |
|
NAC | 32 Bit MCU, 16KB Flash, 4KB RAM, 40 MHz, 3 Comp, CTMU, RTCC, VTemp - Package: 44 QFN 8x8x0.9mm TUBE RoHS: Compliant Min Qty: 135 Package Multiple: 45 Container: Tube | 0 |
|
$2.8400 / $3.4300 | Buy Now |
Part Details for PIC32MX110F016D-V/ML
PIC32MX110F016D-V/ML CAD Models
PIC32MX110F016D-V/ML Part Data Attributes
|
PIC32MX110F016D-V/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX110F016D-V/ML
Microchip Technology Inc
32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 35 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 44 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.31SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 40 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MX110F016D-V/ML
This table gives cross-reference parts and alternative options found for PIC32MX110F016D-V/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX110F016D-V/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC32MX110F016DT-V/ML | Microchip Technology Inc | $3.4100 | 32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44 | PIC32MX110F016D-V/ML vs PIC32MX110F016DT-V/ML |
PIC32MX110F016D-V/PT | Microchip Technology Inc | $2.9553 | 32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, TQFP-44 | PIC32MX110F016D-V/ML vs PIC32MX110F016D-V/PT |
PIC32MX110F016DT-V/TL | Microchip Technology Inc | Check for Price | 32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, QCC44, 6 X 6 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, VTLA-44 | PIC32MX110F016D-V/ML vs PIC32MX110F016DT-V/TL |