Part Details for PIC32MX110F016B-V/SS by Microchip Technology Inc
Results Overview of PIC32MX110F016B-V/SS by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32MX110F016B-V/SS Information
PIC32MX110F016B-V/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC32MX110F016B-V/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66T9189
|
Newark | Mcu, 32Bit, Pic32, 40Mhz, Ssop-28, Product Range:Pic32 Family Pic32Mx Series Microcontrollers, Dev... more RoHS: Compliant Min Qty: 329 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 | Buy Now |
DISTI #
PIC32MX110F016B-V/SS-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 28SSOP Min Qty: 329 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3100 | Buy Now |
DISTI #
PIC32MX110F016B-V/SS
|
Avnet Americas | - Rail/Tube (Alt: PIC32MX110F016B-V/SS) RoHS: Compliant Min Qty: 282 Package Multiple: 47 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.3789 / $2.7146 | Buy Now |
DISTI #
579-PIC32110F016BVSS
|
Mouser Electronics | 32-bit Microcontrollers - MCU PIC32 16KB FL 4KBR 40 MHz CTMU 4 DMA RoHS: Compliant | 0 |
|
$2.3100 | Order Now |
DISTI #
PIC32MX110F016B-V/SS
|
Microchip Technology Inc | 32 Bit MCU, 16KB Flash, 4KB RAM, 40 MHz, 28 Pin, 3 Comp, CTMU, RTCC, SSOP, Projected EOL: 2039-10-18 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
1756 Alternates Available |
|
$2.0100 / $2.7700 | Buy Now |
DISTI #
70542840
|
RS | PIC32, 16KB Flash, 4KB RAM, 40 MHz, CTMU, 4 DMA Min Qty: 329 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8100 / $4.4900 | RFQ |
|
Onlinecomponents.com | Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 40MHz - 21 I/O - 16KB (16K x 8) FLASH - 4K x 8 R... more RoHS: Compliant | 1739 Factory Stock |
|
$2.4100 / $3.4900 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 235 |
|
$1.5769 / $3.6393 | Buy Now |
|
Quest Components | 188 |
|
$2.2746 / $4.8741 | Buy Now | |
|
Quest Components | 188 |
|
$3.6068 / $5.8488 | Buy Now |