-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC32MX110F016B-I/ML-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 28QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
393 In Stock |
|
$2.2200 / $2.6800 | Buy Now |
DISTI #
PIC32MX110F016B-I/
|
Avnet Americas | MCU 32-bit PIC32 PIC RISC 16KB Flash 2.5V/3.3V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC32MX110F016B-I/) RoHS: Compliant Min Qty: 305 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.2200 / $2.6800 | Buy Now |
DISTI #
579-32MX110F016BIML
|
Mouser Electronics | 32-bit Microcontrollers - MCU PIC32 16KB FL 4KBRAM 40MHz CTMU 4 DMA RoHS: Compliant | 921 |
|
$2.2200 / $2.6800 | Buy Now |
DISTI #
V36:1790_06498507
|
Arrow Electronics | MCU 32-bit MIPS32 M4K RISC 16KB Flash 2.5V/3.3V 28-Pin QFN EP Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1207 | Americas - 46 |
|
$2.2070 | Buy Now |
DISTI #
PIC32MX110F016B-I/ML
|
Microchip Technology Inc | 32 Bit MCU, 16KB Flash, 4KB RAM, 40 MHz, 28 Pin, 3 Comp, CTMU, RTCC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
122 Alternates Available |
|
$1.9400 / $2.6800 | Buy Now |
DISTI #
70453593
|
RS | PIC32, 16KB Flash, 4KB RAM, 40 MHz, CTMU, 4 DMA28 QFN 6x6x0.9mm TUBE | Microchip Technology Inc. PIC32MX110F016B-I/ML RoHS: Not Compliant Min Qty: 305 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2800 / $2.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 61 Package Multiple: 61 | 0 |
|
$2.3700 | Buy Now |
|
Onlinecomponents.com | MCU 32-bit MIPS32 M4K RISC 16KB Flash 2.5V/3.3V 28-Pin QFN EP Tube RoHS: Compliant | 122 Factory Stock |
|
$2.3300 / $3.3700 | Buy Now |
DISTI #
25664679
|
Verical | MCU 32-bit MIPS32 M4K RISC 16KB Flash 2.5V/3.3V 28-Pin QFN EP Tube Min Qty: 3 Package Multiple: 1 Date Code: 1207 | Americas - 46 |
|
$2.2070 | Buy Now |
DISTI #
PIC32MX110F016B-I/
|
Avnet Americas | MCU 32-bit PIC32 PIC RISC 16KB Flash 2.5V/3.3V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC32MX110F016B-I/) RoHS: Compliant Min Qty: 305 Package Multiple: 61 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.2200 / $2.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC32MX110F016B-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MX110F016B-I/ML
Microchip Technology Inc
32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 21 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
RAM (words) | 4096 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 40 MHz | |
Supply Current-Max | 37 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC32MX110F016B-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MX110F016B-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MX110F016B-I/SP | 32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP28, 1.365 X 0.285 INCH, 0.135 INCH HEIGHT, 0.100 INCH PITCH, LEAD FREE, PLASTIC, SDIP-28 | Microchip Technology Inc | PIC32MX110F016B-I/ML vs PIC32MX110F016B-I/SP |
PIC32MX110F016B-I/SS | 32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 10.20 X 5.30 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC32MX110F016B-I/ML vs PIC32MX110F016B-I/SS |
PIC32MX110F016BT-I/SS | 32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 10.20 X 5.30 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28 | Microchip Technology Inc | PIC32MX110F016B-I/ML vs PIC32MX110F016BT-I/SS |
PIC32MX110F016B-I/SO | 32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 17.90 X 7.50 MM, 2.65 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC32MX110F016B-I/ML vs PIC32MX110F016B-I/SO |
PIC32MX110F016BT-I/SO | 32-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 17.90 X 7.50 MM, 2.65 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC32MX110F016B-I/ML vs PIC32MX110F016BT-I/SO |