-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8734
|
Newark | Mcu, 32Bit, 25Mhz, Qfn-28, Product Range:Pic32 Family Pic32Mm Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:25Mhz, Program Memory Size:64Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC32MM0064GPM028-I/ML RoHS: Compliant Min Qty: 366 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 | Buy Now |
DISTI #
PIC32MM0064GPM028-I/ML-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 28QFN Min Qty: 1 Lead time: 5 Weeks Container: Tube |
406 In Stock |
|
$2.0100 / $2.4500 | Buy Now |
DISTI #
PIC32MM0064GPM028-
|
Avnet Americas | 32-Bit Microcontroller 64Kbyte Flash 16Kbyte SRAM MIPS32 MicroAptiv UC Core Low Power and USB 28-Pin QFN Tube - Rail/Tube (Alt: PIC32MM0064GPM028-) RoHS: Not Compliant Min Qty: 305 Package Multiple: 61 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.0100 / $2.4500 | Buy Now |
DISTI #
579-MM0064GPM028IML
|
Mouser Electronics | 32-bit Microcontrollers - MCU 64KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS RoHS: Compliant | 539 |
|
$2.0100 / $2.4500 | Buy Now |
DISTI #
PIC32MM0064GPM028-I/ML
|
Microchip Technology Inc | 64KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS, Projected EOL: 2044-05-23 RoHS: Compliant pbFree: Yes |
1647 Alternates Available |
|
$1.7600 / $2.4500 | Buy Now |
|
Future Electronics | PIC32MM Series 64 kB Flash 16 kB RAM SMT 32-Bit Microcontroller - QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 427 Package Multiple: 61 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$2.0400 / $2.1700 | Buy Now |
|
Onlinecomponents.com | Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 25MHz - 21 I/O - 64KB (64K x 8) FLASH - 16K x 8 RAM - 2 to 3.6V - 28-QFN (6x6). RoHS: Compliant |
2 In Stock 1647 Factory Stock |
|
$1.9200 / $2.9900 | Buy Now |
|
NAC | 64KB Flash, 16KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS - Package: 28 QFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 61 Container: Tube | 1342 |
|
$2.1400 / $2.6300 | Buy Now |
|
Master Electronics | Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 25MHz - 21 I/O - 64KB (64K x 8) FLASH - 16K x 8 RAM - 2 to 3.6V - 28-QFN (6x6). RoHS: Compliant |
2 In Stock 1647 Factory Stock |
|
$1.9200 / $2.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC32MM0064GPM028-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MM0064GPM028-I/ML
Microchip Technology Inc
RISC MICROCONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 21 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 28 | |
Number of Timers | 21 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
RAM (bytes) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 25 MHz | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC32MM0064GPM028-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MM0064GPM028-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MM0064GPM028-E/M6 | RISC MICROCONTROLLER | Microchip Technology Inc | PIC32MM0064GPM028-I/ML vs PIC32MM0064GPM028-E/M6 |
PIC32MM0064GPM028T-I/M6 | RISC Microcontroller, 32-Bit, FLASH, 25MHz, CMOS, PQCC28 | Microchip Technology Inc | PIC32MM0064GPM028-I/ML vs PIC32MM0064GPM028T-I/M6 |