-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 64KB FLASH 28SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32MM0064GPL028-I/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y2227
|
Newark | Mcu, 32Bit, Pic32, 25Mhz, Soic-28, Product Range:Pic32 Family Pic32Mm Series Microcontrollers, Arc... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1045 |
|
$1.6600 / $2.0100 | Buy Now |
DISTI #
79AH5811
|
Newark | Soic 64Kb Flash, 8Kb Ram, 79 Coremark At 25Mhz, Low Power Micromips Rohs Compliant: Yes |Microchip P... more RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$1.6600 / $1.8100 | Buy Now |
DISTI #
PIC32MM0064GPL028-I/SO-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 28SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
314 In Stock |
|
$1.6000 / $1.9300 | Buy Now |
DISTI #
PIC32MM0064GPL028-I/SO
|
Avnet Americas | MCU 32-Bit PIC32MMGP MIPS32 RISC 64KB Flash 2V to 3.6V 28-Pin SOIC Tube - Rail/Tube (Alt: PIC32MM006... more RoHS: Not Compliant Min Qty: 27 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube |
46 |
|
$1.5757 / $1.6294 | Buy Now |
DISTI #
579-2MM0064GPL028ISO
|
Mouser Electronics | 32-bit Microcontrollers - MCU 64KB Flash, 8KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS RoHS: Compliant | 516 |
|
$1.6000 / $1.9300 | Buy Now |
DISTI #
PIC32MM0064GPL028-I/SO
|
Microchip Technology Inc | 32 Bit MCU, 64KB Flash, 8KB RAM, 25MHz, MCCP/SCCP, CLC, SOIC, Projected EOL: 2044-06-10 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
8535 Alternates Available |
|
$1.3900 / $1.9300 | Buy Now |
|
Future Electronics | PIC32MM Series 64 kB Flash 8 kB RAM SMT 32-Bit Microcontroller - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 378 Package Multiple: 27 Lead time: 4 Weeks Container: Tube |
0 Tube |
|
$1.6000 | Buy Now |
|
Onlinecomponents.com | MCU 32-bit PIC32 PIC RISC 64KB Flash 3.3V 28-Pin SOIC W Tube RoHS: Compliant | 8532 Factory Stock |
|
$1.6900 / $2.4600 | Buy Now |
|
Rochester Electronics | PIC32MM0064GPL028 - 64KB Flash, 8KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$1.5800 / $1.8600 | Buy Now |
DISTI #
PIC32MM0064GPL028-I/SO
|
IBS Electronics | 32-BIT MICROCONTROLLERS - MCU 64KB FLASH 8KB RAM 79 COREMARK AT 25MHZ LOW POWER MICROMIPS Min Qty: 378 Package Multiple: 1 | 0 |
|
$2.1280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC32MM0064GPL028-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MM0064GPL028-I/SO
Microchip Technology Inc
IC MCU 32BIT 64KB FLASH 28SOIC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ADC ALSO AVAILABLE WITH 10-BIT | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 22 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 25 MHz | |
Supply Current-Max | 9.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC32MM0064GPL028-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MM0064GPL028-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC32MM0064GPL028T-I/SO | Microchip Technology Inc | $1.9850 | IC MCU 32BIT 64KB FLASH 28SOIC | PIC32MM0064GPL028-I/SO vs PIC32MM0064GPL028T-I/SO |
PIC32MM0064GPL028-E/SO | Microchip Technology Inc | $2.1550 | RISC Microcontroller, 32-Bit, FLASH, 25MHz, CMOS, PDSO28 | PIC32MM0064GPL028-I/SO vs PIC32MM0064GPL028-E/SO |