Part Details for PIC32MM0032GPL020T-I/ML by Microchip Technology Inc
Overview of PIC32MM0032GPL020T-I/ML by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC32MM0032GPL020T-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9457
|
Newark | Mcu, 32Bit, 25Mhz, Qfn-20, Product Range:Pic32 Family Pic32Mm Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:25Mhz, Program Memory Size:32Kb, No. Of Pins:20Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC32MM0032GPL020T-I/ML RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4500 | Buy Now |
DISTI #
PIC32MM0032GPL020T-I/ML-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 20QFN Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4000 | Buy Now |
DISTI #
PIC32MM0032GPL020T
|
Avnet Americas | 32KB FLASH 8KB RAM 79 COREMARK AT 25MHZ LOW POWER MICROMIPS - Tape and Reel (Alt: PIC32MM0032GPL020T) RoHS: Not Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.4000 / $1.7000 | Buy Now |
DISTI #
579-MM0032GPL020TIML
|
Mouser Electronics | 32-bit Microcontrollers - MCU 8KB RAM 79 Power microMIPS RoHS: Compliant | 0 |
|
$1.4000 | Order Now |
DISTI #
PIC32MM0032GPL020T-I/ML
|
Microchip Technology Inc | 32 Bit MCU, 32KB Flash, 8KB RAM, 25MHz, MCCP/SCCP, CLC, Projected EOL: 2044-04-28 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2500 / $1.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.4900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 25MHz - 16 I/O - 32KB (32K x 8) FLASH - 8K x 8 RAM - 2 to 3.6V - 20-QFN (4x4) - T&R. RoHS: Compliant | 0 |
|
$1.3400 / $3.6700 | Buy Now |
|
NAC | 32KB Flash, 8KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS - Package: 20 QFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.4900 / $1.8300 | Buy Now |
|
Master Electronics | Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 25MHz - 16 I/O - 32KB (32K x 8) FLASH - 8K x 8 RAM - 2 to 3.6V - 20-QFN (4x4) - T&R. RoHS: Compliant | 0 |
|
$1.3400 / $3.6700 | Buy Now |
Part Details for PIC32MM0032GPL020T-I/ML
PIC32MM0032GPL020T-I/ML CAD Models
PIC32MM0032GPL020T-I/ML Part Data Attributes
|
PIC32MM0032GPL020T-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MM0032GPL020T-I/ML
Microchip Technology Inc
IC MCU 32BIT 32KB FLASH 20QFN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ADC ALSO AVAILABLE WITH 10-BIT | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 20 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 8192 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 25 MHz | |
Supply Current-Max | 9.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC32MM0032GPL020T-I/ML
This table gives cross-reference parts and alternative options found for PIC32MM0032GPL020T-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MM0032GPL020T-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MM0032GPL020-I/ML | IC MCU 32BIT 32KB FLASH 20QFN | Microchip Technology Inc | PIC32MM0032GPL020T-I/ML vs PIC32MM0032GPL020-I/ML |
PIC32MM0032GPL020-E/ML | RISC Microcontroller, 32-Bit, FLASH, 25MHz, CMOS, PQCC20 | Microchip Technology Inc | PIC32MM0032GPL020T-I/ML vs PIC32MM0032GPL020-E/ML |