Part Details for PIC32MK1024MCM064-I/MR by Microchip Technology Inc
Results Overview of PIC32MK1024MCM064-I/MR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32MK1024MCM064-I/MR Information
PIC32MK1024MCM064-I/MR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC32MK1024MCM064-I/MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7266
|
Newark | Mcu, Pic32, 32Bit, 120Mhz, Vqfn-64 Rohs Compliant: Yes |Microchip PIC32MK1024MCM064-I/MR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 64 |
|
$8.7200 / $10.4700 | Buy Now |
DISTI #
150-PIC32MK1024MCM064-I/MR-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 64QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
235 In Stock |
|
$8.3800 / $10.0700 | Buy Now |
DISTI #
PIC32MK1024MCM064-I/MR
|
Avnet Americas | MCU 32-Bit PIC32MK PIC RISC 1MB Flash 2.3V to 3.6V 64-Pin QFN Tube - Rail/Tube (Alt: PIC32MK1024MCM0... more RoHS: Not Compliant Min Qty: 80 Package Multiple: 40 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$8.3725 / $8.6576 | Buy Now |
DISTI #
579-K1024MCM064-I/MR
|
Mouser Electronics | 32-bit Microcontrollers - MCU MCU32, 120MHz, 1MB ECC Flash, USB FS, CAN-FD, 12-bit ADC, Motor Contro... more RoHS: Compliant | 12 |
|
$8.3800 / $10.0700 | Buy Now |
DISTI #
PIC32MK1024MCM064-I/MR
|
Microchip Technology Inc | MCU32, 120MHz, 1MB ECC Flash, USB FS, CAN-FD, 12-bit ADC, Motor Control, QFN, Projected EOL: 2044-07... more RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube |
2078 Alternates Available |
|
$7.3200 / $10.0700 | Buy Now |
|
Future Electronics | PIC32MK Series 1 MB Flash 256 kB RAM 120 MHz 32-Bit Microcontroller - QFN-64 RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Lead time: 4 Weeks Container: Tray |
0 Tray |
|
$8.4900 / $8.9100 | Buy Now |
|
Onlinecomponents.com | MCU 32-bit PIC RISC 1MB Flash 3.3V RoHS: Compliant |
30 In Stock 2080 Factory Stock |
|
$8.0500 / $9.9500 | Buy Now |
DISTI #
32MK1024MCM064-IMR
|
TME | IC: PIC microcontroller, 1024kB, SMD, QFN64, PIC32, tube, 256kBSRAM Min Qty: 1 | 0 |
|
$8.4600 / $10.1700 | RFQ |
|
NAC | RoHS: Compliant Min Qty: 40 Package Multiple: 40 | 0 |
|
$8.6800 / $10.4700 | Buy Now |
DISTI #
PIC32MK1024MCM064-I/MR
|
Avnet Silica | MCU 32Bit PIC32MK PIC RISC 1MB Flash 23V to 36V 64Pin QFN Tube (Alt: PIC32MK1024MCM064-I/MR) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |