-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller, 32-Bit, FLASH, PIC32 CPU, 120MHz, CMOS, PQFP64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32MK1024GPK064T-I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH5479
|
Newark | Mcu, 32Bit, 120Mhz, Tqfp-64, Product Range:Pic32 Family Pic32Mkgp Series Microcontrollers, Device ... more RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8500 | Buy Now |
DISTI #
150-PIC32MK1024GPK064T-I/PTCT-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 64TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
1162 In Stock |
|
$7.8500 / $9.4600 | Buy Now |
DISTI #
PIC32MK1024GPK064T-I/PT
|
Avnet Americas | MCU 32-Bit PIC32MK PIC RISC 1MB Flash 2.3V to 3.6V 64-Pin TQFP T/R - Tape and Reel (Alt: PIC32MK1024... more RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$7.5818 / $8.1162 | Buy Now |
DISTI #
579-K1024GP064T-I/PT
|
Mouser Electronics | 32-bit Microcontrollers - MCU MCU32, 120MHz, 1MB ECC Flash, USB FS, 12-bit ADC RoHS: Compliant | 1013 |
|
$7.8300 / $9.4600 | Buy Now |
DISTI #
PIC32MK1024GPK064T-I/PT
|
Microchip Technology Inc | MCU32, 120MHz, 1MB ECC Flash, USB FS, 12-bit ADC, TQFP, Projected EOL: 2044-07-10 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Reel |
1200 Alternates Available |
|
$6.8600 / $9.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$8.3500 | Buy Now |
|
Onlinecomponents.com | Microcontroller - MIPS32 microAptiv - 32-Bit - 120MHz - 49 I/O - 1MB (1M x 8) FLASH - 4K x 8 EEPROM ... more RoHS: Compliant | 1200 Factory Stock |
|
$7.7100 / $21.6700 | Buy Now |
DISTI #
32MK1024GPK064TIPT
|
TME | IC: PIC microcontroller, 1024kB, 120MHz, 2.3÷3.6VDC, SMD, TQFP64 Min Qty: 1 | 0 |
|
$8.6300 / $10.2300 | RFQ |
|
NAC | RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$8.1500 / $9.8200 | Buy Now |
|
Master Electronics | Microcontroller - MIPS32 microAptiv - 32-Bit - 120MHz - 49 I/O - 1MB (1M x 8) FLASH - 4K x 8 EEPROM ... more RoHS: Compliant | 1200 Factory Stock |
|
$7.7100 / $21.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC32MK1024GPK064T-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MK1024GPK064T-I/PT
Microchip Technology Inc
Microcontroller, 32-Bit, FLASH, PIC32 CPU, 120MHz, CMOS, PQFP64
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 49 | |
Number of Serial I/Os | 12 | |
Number of Terminals | 64 | |
Number of Timers | 10 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
RAM (bytes) | 262144 | |
RAM (words) | 262144 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 120 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC32MK1024GPK064T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MK1024GPK064T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC32MK1024GPK064T-I/MR | Microchip Technology Inc | $8.8637 | Microcontroller, 32-Bit, FLASH, PIC32 CPU, 120MHz, CMOS, PQCC64 | PIC32MK1024GPK064T-I/PT vs PIC32MK1024GPK064T-I/MR |
PIC32MK1024GPK064-I/MR | Microchip Technology Inc | $9.5316 | Microcontroller, 32-Bit, FLASH, PIC32 CPU, 120MHz, CMOS, PQCC64 | PIC32MK1024GPK064T-I/PT vs PIC32MK1024GPK064-I/MR |