Datasheets
PIC32MK1024GPE064-I/PT by: Microchip Technology Inc

MCU32, 120MHZ,CAN 2.0B, 12-BIT A

Part Details for PIC32MK1024GPE064-I/PT by Microchip Technology Inc

Overview of PIC32MK1024GPE064-I/PT by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC32MK1024GPE064-I/PT

Part # Distributor Description Stock Price Buy
DISTI # 23AC8719
Newark Mcu32, 120Mhz, 4 I2C, 6 I2S, Usb Fs, Can 2.0B, 12-Bit Adc 64 Tqfp 10X10X1Mm Tray Rohs Compliant: Yes |Microchip PIC32MK1024GPE064-I/PT RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $8.2500
$8.2500 Buy Now
DISTI # PIC32MK1024GPE064-I/PT-ND
DigiKey IC MCU 32BIT 1MB FLASH 64TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray 264
In Stock
  • 1 $9.6700
  • 25 $8.8600
  • 100 $8.0100
$8.0100 / $9.6700 Buy Now
DISTI # PIC32MK1024GPE064-
Avnet Americas MCU 32-Bit PIC32MKGP MIPS32 RISC 1MB Flash 2.2V to 3.6V 64-Pin TQFP Tray - Trays (Alt: PIC32MK1024GPE064-) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray 0
RFQ
DISTI # 579-2MK1024GPE064IPT
Mouser Electronics 32-bit Microcontrollers - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, CAN 2.0B, 12-bit ADC RoHS: Compliant 132
  • 1 $9.6700
  • 100 $8.8600
  • 480 $8.0100
$8.0100 / $9.6700 Buy Now
DISTI # PIC32MK1024GPE064-I/PT
Microchip Technology Inc 32 Bit MCU, FPU, 1MB Flash, 256KB RAM, EEPROM, 120MHz, 64Pin, USB, CAN, Projected EOL: 2044-04-18 RoHS: Compliant pbFree: Yes 2720

Alternates Available
  • 1 $9.6700
  • 25 $8.8600
  • 100 $8.0100
  • 1,000 $7.3700
  • 5,000 $7.0200
$7.0200 / $9.6700 Buy Now
Future Electronics PIC32MK Series 1 MB Flash 256 kB RAM 120 MHz 32-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Bulk 0
Bulk
  • 1 $8.5000
  • 4 $8.3800
  • 15 $8.2800
  • 30 $8.2200
  • 75 $8.0900
$8.0900 / $8.5000 Buy Now
Future Electronics PIC32MK Series 1 MB Flash 256 kB RAM 120 MHz 32-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks Container: Tray 0
Tray
  • 160 $8.0900
$8.0900 Buy Now
Onlinecomponents.com 32-bit General Purpose MCU - 1024 KB Flash - 256KB SRAM - 4KB EEPROM - 2.2 to 3.6V - -40°C to +85°C - 64-pin TQFP RoHS: Compliant 2720 Factory Stock
  • 40 $12.3000
  • 80 $9.2200
  • 120 $8.6100
  • 160 $8.4400
$8.4400 / $12.3000 Buy Now
NAC MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, CAN 2.0B, 12-bit ADC - Package: 64 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray 2240
  • 1 $10.0100
  • 100 $9.0800
  • 500 $8.5100
  • 1,000 $8.3000
$8.3000 / $10.0100 Buy Now
DISTI # PIC32MK1024GPE064-I/PT
Avnet Silica MCU 32-Bit PIC32MKGP MIPS32 RISC 1MB Flash 2.2V to 3.6V 64-Pin TQFP Tray (Alt: PIC32MK1024GPE064-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC32MK1024GPE064-I/PT
EBV Elektronik MCU 32-Bit PIC32MKGP MIPS32 RISC 1MB Flash 2.2V to 3.6V 64-Pin TQFP Tray (Alt: PIC32MK1024GPE064-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics 32-bit General Purpose MCU - 1024 KB Flash - 256KB SRAM - 4KB EEPROM - 2.2 to 3.6V - -40°C to +85°C - 64-pin TQFP RoHS: Compliant 2720 Factory Stock
  • 40 $12.3000
  • 80 $9.2200
  • 120 $8.6100
  • 160 $8.4400
$8.4400 / $12.3000 Buy Now

Part Details for PIC32MK1024GPE064-I/PT

PIC32MK1024GPE064-I/PT CAD Models

PIC32MK1024GPE064-I/PT Part Data Attributes

PIC32MK1024GPE064-I/PT Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC32MK1024GPE064-I/PT Microchip Technology Inc MCU32, 120MHZ,CAN 2.0B, 12-BIT A
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description TQFP-64
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Address Bus Width
Bit Size 32
Boundary Scan YES
CPU Family PIC32
Clock Frequency-Max 64 MHz
DAC Channels YES
DMA Channels YES
External Data Bus Width
Format FLOATING POINT
Integrated Cache YES
JESD-30 Code S-PQFP-G64
JESD-609 Code e3
Length 10 mm
Low Power Mode YES
Number of DMA Channels 8
Number of External Interrupts 5
Number of I/O Lines 48
Number of Serial I/Os 10
Number of Terminals 64
Number of Timers 12
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO
Package Body Material PLASTIC/EPOXY
Package Code TFQFP
Package Equivalence Code TQFP64,.47SQ
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH
RAM (bytes) 262144
ROM (words) 1048576
ROM Programmability FLASH
Seated Height-Max 1.2 mm
Speed 120 MHz
Supply Current-Max 57 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3.3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC32MK1024GPE064-I/PT

This table gives cross-reference parts and alternative options found for PIC32MK1024GPE064-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MK1024GPE064-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC32MK1024GPE064T-I/PT MCU32 120MHZ 4 I2C 6 I2S USB FS Microchip Technology Inc PIC32MK1024GPE064-I/PT vs PIC32MK1024GPE064T-I/PT

PIC32MK1024GPE064-I/PT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC32MK1024GPE064-I/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC32MK1024GPE064-I/PT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC32MK1024GPE064-I/PT would you like to use for your alert(s)?
  • Please alert me when PIC32MK1024GPE064-I/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC32MK1024GPE064-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC32MK1024GPE064-I/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC32MK1024GPE064-I/PT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC32MK1024GPE064-I/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC32MK1024GPE064-I/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: