Part Details for PIC32MK1024GPD100-I/PT by Microchip Technology Inc
Results Overview of PIC32MK1024GPD100-I/PT by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32MK1024GPD100-I/PT Information
PIC32MK1024GPD100-I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC32MK1024GPD100-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8714
|
Newark | Mcu32, 120Mhz, 4 I2C, 6 I2S, Usb Fs, 12-Bit Adc 100 Tqfp 12X12X1Mm Tray Rohs Compliant: Yes |Microch... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$7.4400 | Buy Now |
DISTI #
PIC32MK1024GPD100-I/PT-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
83 In Stock |
|
$8.2200 / $9.9200 | Buy Now |
DISTI #
23AC8714
|
Avnet Americas | 32-bit General Purpose and Motor Control Application Microcontroller 1 Mbyte Flash 256 Kbyte SRAM 4 ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Bulk |
5 Partner Stock |
|
$8.4700 | Buy Now |
DISTI #
PIC32MK1024GPD100-I/PT
|
Avnet Americas | 32-bit General Purpose and Motor Control Application Microcontroller 1 Mbyte Flash 256 Kbyte SRAM 4 ... more RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$7.9450 / $8.5050 | Buy Now |
DISTI #
579-2MK1024GPD100IPT
|
Mouser Electronics | 32-bit Microcontrollers - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, 12-bit ADC RoHS: Compliant | 259 |
|
$8.2100 / $9.4500 | Buy Now |
DISTI #
PIC32MK1024GPD100-I/PT
|
Microchip Technology Inc | 32 Bit MCU, FPU, 1MB Flash, 256KB RAM, EEPROM, 120MHz, 100Pin, USB, TQFP, Projected EOL: 2044-04-18 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tray |
12365 Alternates Available |
|
$7.2200 / $9.9200 | Buy Now |
|
Future Electronics | PIC32MK Series 1 MB Flash 256 kB RAM 120 MHz 32-Bit Microcontroller - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 Lead time: 4 Weeks Container: Tray |
0 Tray |
|
$8.3200 | Buy Now |
|
Onlinecomponents.com | 32-bit General Purpose MCU - 1024 KB Flash - 256KB SRAM - 4KB EEPROM - 2.2 to 3.6V - -40°C to +85°C ... more RoHS: Compliant | 12614 Factory Stock |
|
$7.5700 / $9.4300 | Buy Now |
|
NAC | MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, 12-bit ADC - Package: 100 TQFP 12x12x1mm TRAY RoHS: Compliant Min Qty: 119 Package Multiple: 119 Container: Tray | 0 |
|
$8.5400 / $10.2900 | Buy Now |
DISTI #
PIC32MK1024GPD100-I/PT
|
Avnet Silica | 32bit General Purpose and Motor Control Application Microcontroller 1 Mbyte Flash 256 Kbyte SRAM 4 K... more RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |