-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCU32, 120MHZ,12-BIT ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8710
|
Newark | Mcu32, 120Mhz, 4 I2C, 6 I2S, Usb Fs, 12-Bit Adc 64 Tqfp 10X10X1Mm Tray Rohs Compliant: Yes |Microchip PIC32MK1024GPD064-I/PT RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8100 | Buy Now |
DISTI #
PIC32MK1024GPD064-I/PT-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 64TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
75 In Stock |
|
$7.5800 / $9.1500 | Buy Now |
DISTI #
PIC32MK1024GPD064-
|
Avnet Americas | MCU 32-Bit PIC32MKGP MIPS32 RISC 1MB Flash 2.2V to 3.6V 64-Pin TQFP Tray - Trays (Alt: PIC32MK1024GPD064-) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
579-2MK1024GPD064IPT
|
Mouser Electronics | 32-bit Microcontrollers - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, 12-bit ADC RoHS: Compliant | 734 |
|
$7.5800 / $9.1500 | Buy Now |
DISTI #
PIC32MK1024GPD064-I/PT
|
Microchip Technology Inc | 32 Bit MCU, FPU, 1MB Flash, 256KB RAM, EEPROM, 120MHz, 64Pin, USB, Projected EOL: 2044-04-18 RoHS: Compliant pbFree: Yes |
1637 Alternates Available |
|
$6.6500 / $9.1500 | Buy Now |
|
Future Electronics | PIC32MK Series 1 MB Flash 256 kB RAM 120 MHz 32-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$8.0800 | Buy Now |
|
Future Electronics | PIC32MK Series 1 MB Flash 256 kB RAM 120 MHz 32-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Bulk | 0Bulk |
|
$7.3900 / $7.7600 | Buy Now |
|
Onlinecomponents.com | 32-bit General Purpose MCU - 1024 KB Flash - 256KB SRAM - 4KB EEPROM - 2.2 to 3.6V - -40°C to +85°C - 64-pin TQFP RoHS: Compliant |
155 In Stock 1600 Factory Stock |
|
$7.0800 / $9.1400 | Buy Now |
DISTI #
70832314
|
Verical | MCU 32-bit PIC RISC 1MB Flash 2.5V/3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2314 | Americas - 155 |
|
$9.3860 / $11.8820 | Buy Now |
|
Rochester Electronics | PIC32MK1024GPD064 - MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, 12-bit ADC RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$7.6200 / $8.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC32MK1024GPD064-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MK1024GPD064-I/PT
Microchip Technology Inc
MCU32, 120MHZ,12-BIT ADC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 48 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 64 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 262144 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 120 MHz | |
Supply Current-Max | 57 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC32MK1024GPD064-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MK1024GPD064-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MK1024GPD064T-I/PT | MCU32 120MHZ 4 I2C 6 I2S USB FS | Microchip Technology Inc | PIC32MK1024GPD064-I/PT vs PIC32MK1024GPD064T-I/PT |
PIC32MK1024GPD064T-E/PT | RISC Microcontroller | Microchip Technology Inc | PIC32MK1024GPD064-I/PT vs PIC32MK1024GPD064T-E/PT |
PIC32MK1024GPD064-E/PT | MCU32, 120MHZ,12-BIT ADC | Microchip Technology Inc | PIC32MK1024GPD064-I/PT vs PIC32MK1024GPD064-E/PT |