-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCU32, 120MHZ,12-BIT ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC32MK1024GPD064-I/MR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC4855
|
Newark | Mcu, 32Bit, Pic32, 120Mhz, Qfn-64, Product Range:Pic32 Family Pic32Mk Series Microcontrollers, Arc... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 120 |
|
$7.8400 | Buy Now |
DISTI #
38AH8994
|
Newark | Mcu32, 120Mhz, 4 I2C, 6 I2S, Usb Fs, 12-Bit Adc Rohs Compliant: Yes |Microchip PIC32MK1024GPD064-I/M... more RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8400 | Buy Now |
DISTI #
PIC32MK1024GPD064-I/MR-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 64QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
280 In Stock |
|
$7.5400 / $9.0800 | Buy Now |
DISTI #
PIC32MK1024GPD064-I/MR
|
Avnet Americas | MCU 32-Bit PIC32MKGP MIPS32 RISC 1MB Flash 2.2V to 3.6V 64-Pin VQFN Tube - Rail/Tube (Alt: PIC32MK10... more RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube |
15 |
|
$7.5611 / $7.8186 | Buy Now |
DISTI #
579-2MK1024GPD064IMR
|
Mouser Electronics | 32-bit Microcontrollers - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, 12-bit ADC RoHS: Compliant | 0 |
|
$7.5400 | Order Now |
DISTI #
PIC32MK1024GPD064-I/MR
|
Microchip Technology Inc | 32 Bit MCU, FPU, 1MB Flash, 256KB RAM, EEPROM, 120MHz, 64Pin, USB, QFN, Projected EOL: 2044-04-18 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube |
760 Alternates Available |
|
$6.5900 / $9.0800 | Buy Now |
|
Onlinecomponents.com | 32-bit General Purpose MCU - 1024 KB Flash - 256KB SRAM - 4KB EEPROM - 2.2 to 3.6V - -40°C to +85°C ... more RoHS: Compliant | 760 Factory Stock |
|
$7.9400 / $11.5800 | Buy Now |
|
Rochester Electronics | PIC32MK1024GPD064 - MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, 12-bit ADC RoHS: Compliant Status: Active Min Qty: 1 | 15 |
|
$7.5900 / $8.9300 | Buy Now |
DISTI #
32MK1024GPD064-IMR
|
TME | IC: PIC microcontroller, 1024kB, 2.2÷3.6VDC, SMD, QFN64, PIC32 Min Qty: 1 | 13 |
|
$5.8400 / $5.9100 | Buy Now |
|
NAC | MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, 12-bit ADC - Package: 64 QFN 9x9x0.9mm TUBE RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tube | 0 |
|
$7.8400 / $9.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC32MK1024GPD064-I/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MK1024GPD064-I/MR
Microchip Technology Inc
MCU32, 120MHZ,12-BIT ADC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 48 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 64 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 262144 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 120 MHz | |
Supply Current-Max | 57 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC32MK1024GPD064-I/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MK1024GPD064-I/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC32MK1024GPD064-E/MR | Microchip Technology Inc | $9.5541 | MCU32, 120MHZ,12-BIT ADC | PIC32MK1024GPD064-I/MR vs PIC32MK1024GPD064-E/MR |
PIC32MK1024GPD064T-I/MR | Microchip Technology Inc | Check for Price | MCU32 120MHZ 4 I2C 6 I2S USB FS | PIC32MK1024GPD064-I/MR vs PIC32MK1024GPD064T-I/MR |