There are no models available for this part yet.
Overview of PIC32MK0512MCM064T-E/PT by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PIC32MK0512MCM064T-E/PT by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AH5465
|
Newark | Mcu, 32Bit, 80Mhz, Tqfp-64, Product Range:Pic32 Family Pic32Mk Mc Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:80Mhz, Program Memory Size:512Kb, No. Of Pins:64Pins, Ic Case/Package:Tqfprohs Compliant: Yes |Microchip PIC32MK0512MCM064T-E/PT RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9900 | Buy Now | |
DISTI #
150-PIC32MK0512MCM064T-E/PT-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64TQFP Min Qty: 1200 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.9900 | Buy Now | |
DISTI #
PIC32MK0512MCM064T
|
Avnet Americas | MCU 32-Bit MIPS32 microAptiv RISK 512k-Byte Flash 2.3V to 3.6V 64-Pin TQFP T/R - Tape and Reel (Alt: PIC32MK0512MCM064T) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$8.9900 / $10.8300 | Buy Now | |
DISTI #
579-0512MCM064T-E/PT
|
Mouser Electronics | 32-bit Microcontrollers - MCU MCU32, 120MHz, 512KB ECC Flash, USB FS, CAN-FD, 12-bit ADC, Motor Control RoHS: Compliant | 2312 |
|
$8.9800 / $10.8300 | Buy Now | |
DISTI #
PIC32MK0512MCM064T-E/PT
|
Microchip Technology Inc | MCU32, 120MHz, 512KB ECC Flash, USB FS, CAN-FD, 12-bit ADC, Motor Control, Projected EOL: 2044-08-07 RoHS: Compliant pbFree: Yes |
1040 Alternates Available |
|
$7.8600 / $10.8300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$9.5400 | Buy Now | ||
Onlinecomponents.com | Microcontroller - MIPS32 microAptiv - 32-Bit - 120MHz - 49 I/O - 512KB (512K x 8) FLASH - 4K x 8 EEPROM - 128K x 8 RAM - 2.3 to 3.6V - 64-TQFP - T&R. RoHS: Compliant | 0 |
|
$8.8200 / $24.8000 | Buy Now | ||
DISTI #
32MK0512MCM064TEPT
|
TME | IC: PIC microcontroller, 512kB, 80MHz, 2.3÷3.6VDC, SMD, TQFP64 Min Qty: 1 | 0 |
|
$9.8700 / $11.6300 | RFQ | |
NAC | RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$9.3000 / $11.2200 | Buy Now | ||
Master Electronics | Microcontroller - MIPS32 microAptiv - 32-Bit - 120MHz - 49 I/O - 512KB (512K x 8) FLASH - 4K x 8 EEPROM - 128K x 8 RAM - 2.3 to 3.6V - 64-TQFP - T&R. RoHS: Compliant | 0 |
|
$8.8200 / $24.8000 | Buy Now |
CAD Models for PIC32MK0512MCM064T-E/PT by Microchip Technology Inc
Part Data Attributes for PIC32MK0512MCM064T-E/PT by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TQFP-64
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
5A992.C
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Address Bus Width
|
16
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
CPU Family
|
PIC32
|
Clock Frequency-Max
|
64 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
YES
|
External Data Bus Width
|
8
|
Format
|
FLOATING POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PQFP-G64
|
Length
|
10 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
8
|
Number of External Interrupts
|
5
|
Number of I/O Lines
|
49
|
Number of Serial I/Os
|
16
|
Number of Terminals
|
64
|
Number of Timers
|
10
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TQFP
|
Package Equivalence Code
|
TQFP64,.47SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, THIN PROFILE
|
RAM (bytes)
|
131072
|
RAM (words)
|
131072
|
ROM (words)
|
524288
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.2 mm
|
Speed
|
80 MHz
|
Supply Current-Max
|
30 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
10 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC32MK0512MCM064T-E/PT
This table gives cross-reference parts and alternative options found for PIC32MK0512MCM064T-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MK0512MCM064T-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MK0512MCM064T-E/MR | Microcontroller, 32-Bit, FLASH, PIC32 CPU, 80MHz, CMOS, PQCC64 | Microchip Technology Inc | PIC32MK0512MCM064T-E/PT vs PIC32MK0512MCM064T-E/MR |