-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCU32, 120MHZ,12-BIT ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8673
|
Newark | Mcu, 32Bit, 120Mhz, Vqfn-64, Product Range:Pic32 Family Pic32Mk Gp Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:512Kb, No. Of Pins:64Pins, No. Of I/O S:48I/O Srohs Compliant: Yes |Microchip PIC32MK0512GPD064-I/MR RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2100 | Buy Now |
DISTI #
PIC32MK0512GPD064-I/MR-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.4300 | Buy Now |
DISTI #
PIC32MK0512GPD064-
|
Avnet Americas | 32-bit General Purpose and Motor Control Application Microcontroller 512 Kbyte Flash 128 Kbyte SRAM 4 Kbyte EEPROM with FPU 64-Pin QFN Tube - Rail/Tube (Alt: PIC32MK0512GPD064-) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$7.0000 / $8.4300 | Buy Now |
DISTI #
579-2MK0512GPD064IMR
|
Mouser Electronics | 32-bit Microcontrollers - MCU MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, 12-bit ADC RoHS: Compliant | 0 |
|
$7.0000 / $8.4300 | Order Now |
DISTI #
PIC32MK0512GPD064-I/MR
|
Microchip Technology Inc | 32 Bit MCU, FPU, 512KB Flash, 128KB RAM, EEPROM, 120MHz, 64Pin, USB, Projected EOL: 2044-04-18 RoHS: Compliant pbFree: Yes |
1840 Alternates Available |
|
$6.1300 / $8.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 | 0 |
|
$7.4400 | Buy Now |
|
Onlinecomponents.com | 32-bit General Purpose MCU - 512 KB Flash - 256KB SRAM - 4KB EEPROM - 2.2 to 3.6V - -40°C to +85°C - 64-pin VQFN RoHS: Compliant | 0 |
|
$7.3800 / $10.7600 | Buy Now |
|
NAC | MCU32, 120MHz, 4 I2C, 6 I2S, USB FS, 12-bit ADC - Package: 64 QFN 9x9x0.9mm TUBE RoHS: Compliant Min Qty: 80 Package Multiple: 40 Container: Tube | 0 |
|
$7.2600 / $8.7500 | Buy Now |
DISTI #
PIC32MK0512GPD064-I/MR
|
EBV Elektronik | 32-bit General Purpose and Motor Control Application Microcontroller 512 Kbyte Flash 128 Kbyte SRAM 4 Kbyte EEPROM with FPU 64-Pin QFN Tube (Alt: PIC32MK0512GPD064-I/MR) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | 32-bit General Purpose MCU - 512 KB Flash - 256KB SRAM - 4KB EEPROM - 2.2 to 3.6V - -40°C to +85°C - 64-pin VQFN RoHS: Compliant | 0 |
|
$7.3800 / $10.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC32MK0512GPD064-I/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MK0512GPD064-I/MR
Microchip Technology Inc
MCU32, 120MHZ,12-BIT ADC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 48 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 64 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 131072 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 120 MHz | |
Supply Current-Max | 57 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC32MK0512GPD064-I/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MK0512GPD064-I/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MK0512GPD064-E/MR | MCU32, 120MHZ, 12-BIT ADC | Microchip Technology Inc | PIC32MK0512GPD064-I/MR vs PIC32MK0512GPD064-E/MR |