PIC32MK0256MCJ064-I/R4X
Microchip Technology Inc
Description: Microcontroller, 32-Bit, FLASH, PIC32 CPU, 120MHz, CMOS, PQCC64

Overview of PIC32MK0256MCJ064-I/R4X by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PIC32MK0256MCJ064-I/R4X by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 71AH5419
Newark Mcu, 32Bit, 120Mhz, Qfn-64, Product Range:Pic32 Family Pic32Mk Mc Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:256Kb, No. Of Pins:64Pins, Ic Case/Package:Qfnrohs Compliant: Yes |Microchip PIC32MK0256MCJ064-I/R4X RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $5.9700
$5.9700 Buy Now
DISTI # 150-PIC32MK0256MCJ064-I/R4X-ND
DigiKey IC MCU 32BIT 256KB FLASH 64VQFN Min Qty: 260 Lead time: 7 Weeks Container: Tray Temporarily Out of Stock
  • 260 $5.9700
$5.9700 Buy Now
DISTI # PIC32MK0256MCJ064-
Avnet Americas MCU 32-Bit PIC32MK PIC RISC 256KB Flash 2.3V to 3.6V 64-Pin QFN Tray - Trays (Alt: PIC32MK0256MCJ064-) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray 0
  • 1 $7.2000
  • 25 $6.5900
  • 100 $5.9700
$5.9700 / $7.2000 Buy Now
DISTI # 579-0256MCJ064-I/R4X
Mouser Electronics 32-bit Microcontrollers - MCU 120Mhz MIPS, 256K Flash, 64K RAM, Motor Control Peripherals, CAN-FD RoHS: Compliant 204
  • 1 $7.2000
  • 25 $6.5900
  • 100 $5.9700
$5.9700 / $7.2000 Buy Now
DISTI # PIC32MK0256MCJ064-I/R4X
Microchip Technology Inc 120Mhz MIPS, 256K Flash, 64K RAM, Motor Control Peripherals, CAN-FD, Projected EOL: 2044-07-15 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $7.2000
  • 25 $6.5900
  • 100 $5.9700
  • 1,000 $5.5000
  • 5,000 $5.2200
$5.2200 / $7.2000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 0
  • 260 $6.3500
$6.3500 Buy Now
Onlinecomponents.com Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 120MHz - 53 I/O - 256KB (256K x 8) FLASH - 64K x 8 RAM - 2.3 to 3.6V - 64-VQFN (9x9). RoHS: Compliant 0
  • 65 $11.9100
  • 130 $7.3300
  • 195 $5.8000
  • 260 $5.6900
$5.6900 / $11.9100 Buy Now
DISTI # 32MK0256MCJ064IR4X
TME IC: PIC microcontroller, 256kB, 120MHz, 2.3÷3.6VDC, SMD, QFN64 Min Qty: 1 0
  • 1 $7.7800
  • 5 $7.5400
  • 25 $6.8100
  • 100 $6.5700
$6.5700 / $7.7800 RFQ
NAC   RoHS: Compliant Min Qty: 260 Package Multiple: 260 0
  • 1 $7.4700
  • 100 $6.7700
  • 500 $6.3500
  • 1,000 $6.2000
$6.2000 / $7.4700 Buy Now
Master Electronics Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 120MHz - 53 I/O - 256KB (256K x 8) FLASH - 64K x 8 RAM - 2.3 to 3.6V - 64-VQFN (9x9). RoHS: Compliant 0
  • 65 $11.9100
  • 130 $7.3300
  • 195 $5.8000
  • 260 $5.6900
$5.6900 / $11.9100 Buy Now

CAD Models for PIC32MK0256MCJ064-I/R4X by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC32MK0256MCJ064-I/R4X by Microchip Technology Inc

PIC32MK0256MCJ064-I/R4X
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
HVQCCN, LCC64,.35SQ,20
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
ALSO OPERATES WITH 3V TO 3.6V SUPPLY
Address Bus Width
Bit Size
32
Boundary Scan
YES
CPU Family
PIC32
Clock Frequency-Max
64 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PQCC-N64
Length
9 mm
Low Power Mode
YES
Number of DMA Channels
8
Number of External Interrupts
5
Number of I/O Lines
53
Number of Serial I/Os
4
Number of Terminals
64
Number of Timers
11
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC64,.35SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes)
65536
RAM (words)
65536
ROM (words)
262144
ROM Programmability
FLASH
Screening Level
AEC-Q100
Seated Height-Max
1 mm
Speed
120 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
9 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC32MK0256MCJ064-I/R4X
    Microchip Technology Inc
    Microcontroller, 32-Bit, FLASH, PIC32 CPU, 120MHz, CMOS, PQCC64
    VS

Alternate Parts for PIC32MK0256MCJ064-I/R4X

This table gives cross-reference parts and alternative options found for PIC32MK0256MCJ064-I/R4X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MK0256MCJ064-I/R4X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC32MK0256MCJ064T-I/PT RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 120MHz, CMOS, PQFP64 Microchip Technology Inc PIC32MK0256MCJ064-I/R4X vs PIC32MK0256MCJ064T-I/PT
PIC32MK0256MCJ064T-I/R4X RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 120MHz, CMOS, PQCC64 Microchip Technology Inc PIC32MK0256MCJ064-I/R4X vs PIC32MK0256MCJ064T-I/R4X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC32MK0256MCJ064-I/R4X by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC32MK0256MCJ064-I/R4X by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC32MK0256MCJ064-I/R4X would you like to use for your alert(s)?
  • Please alert me when PIC32MK0256MCJ064-I/R4X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC32MK0256MCJ064-I/R4X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC32MK0256MCJ064-I/R4X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC32MK0256MCJ064-I/R4X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC32MK0256MCJ064-I/R4X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC32MK0256MCJ064-I/R4X by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: