-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 120MHz, CMOS, PQFP64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH5406
|
Newark | Mcu, 32Bit, 120Mhz, Tqfp-64, Product Range:Pic32 Family Pic32Mk Gp Series Microcontrollers, Device Core:Pic32, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:256Kb, No. Of Pins:64Pins, No. Of I/O S:53I/O Srohs Compliant: Yes |Microchip PIC32MK0256GPG064T-I/PT RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.7800 | Buy Now |
DISTI #
150-PIC32MK0256GPG064T-I/PTTR-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64TQFP Min Qty: 1200 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7800 | Buy Now |
DISTI #
PIC32MK0256GPG064T
|
Avnet Americas | MCU 32-Bit PIC32MK PIC RISC 256KB Flash 2.3V to 3.6V 64-Pin TQFP T/R - Tape and Reel (Alt: PIC32MK0256GPG064T) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$5.7800 / $6.9600 | Buy Now |
DISTI #
579-0256GPG064T-I/PT
|
Mouser Electronics | 32-bit Microcontrollers - MCU 120Mhz MIPS, 256K Flash, 64K RAM RoHS: Compliant | 2400 |
|
$5.7800 / $6.9600 | Buy Now |
DISTI #
PIC32MK0256GPG064T-I/PT
|
Microchip Technology Inc | 120Mhz MIPS, 256K Flash, 64K RAM, Projected EOL: 2044-07-15 RoHS: Compliant pbFree: Yes |
3600 Alternates Available |
|
$5.0600 / $6.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$6.1200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 120MHz - 53 I/O - 256KB (256K x 8) FLASH - 64K x 8 RAM - 2.3 to 3.6V - 64-TQFP(10x10) -T&R. RoHS: Compliant | 3600 Factory Stock |
|
$5.6600 / $15.9100 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1200 | 2400 |
|
$5.9600 / $7.1900 | Buy Now |
|
Master Electronics | Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 120MHz - 53 I/O - 256KB (256K x 8) FLASH - 64K x 8 RAM - 2.3 to 3.6V - 64-TQFP(10x10) -T&R. RoHS: Compliant | 3600 Factory Stock |
|
$5.6600 / $15.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC32MK0256GPG064T-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MK0256GPG064T-I/PT
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 120MHz, CMOS, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 3V TO 3.6V SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | PIC32 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 5 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 64 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 65536 | |
RAM (words) | 65536 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 120 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC32MK0256GPG064T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC32MK0256GPG064T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC32MK0256MCJ048-E/Y8X | RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 80MHz, CMOS, PDFP48 | Microchip Technology Inc | PIC32MK0256GPG064T-I/PT vs PIC32MK0256MCJ048-E/Y8X |
PIC32MK0256MCJ048T-E/7MX | RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 80MHz, CMOS, PQCC48 | Microchip Technology Inc | PIC32MK0256GPG064T-I/PT vs PIC32MK0256MCJ048T-E/7MX |
PIC32MK0256MCJ048-E/7MX | RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 80MHz, CMOS, PQCC48 | Microchip Technology Inc | PIC32MK0256GPG064T-I/PT vs PIC32MK0256MCJ048-E/7MX |
PIC32MK0256MCJ048T-E/Y8X | RISC Microcontroller, 32-Bit, FLASH, PIC32 CPU, 80MHz, CMOS, PQFP48 | Microchip Technology Inc | PIC32MK0256GPG064T-I/PT vs PIC32MK0256MCJ048T-E/Y8X |