Part Details for PIC32MK0128MCA028T-I/N2X by Microchip Technology Inc
Overview of PIC32MK0128MCA028T-I/N2X by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32MK0128MCA028T-I/N2X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK4612
|
Newark | 32Bit, 120Mhz Mips, 128K Flash, 32K Ram, T&r 28 Ssop .209In T/R Rohs Compliant: Yes |Microchip PIC32MK0128MCA028T-I/N2X Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2800 | Buy Now |
DISTI #
150-PIC32MK0128MCA028T-I/N2XCT-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 28SSOP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2061 In Stock |
|
$3.2800 / $3.9400 | Buy Now |
DISTI #
PIC32MK0128MCA028T
|
Avnet Americas | MCU 32-Bit PIC32MK MCA MIPS32 microAptiv RISC 128KB Flash 2.3V to 3.6V 28-Pin SSOP T/R - Bulk (Alt: PIC32MK0128MCA028T) RoHS: Not Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2800 / $3.9400 | Buy Now |
DISTI #
579-32MK1283028TIN2X
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32-bit MCU, 120Mhz MIPS, 128K Flash, 16K Ram, 28 Pin Package, T&R RoHS: Compliant | 2098 |
|
$3.2800 / $3.9400 | Buy Now |
DISTI #
PIC32MK0128MCA028T-I/N2X
|
Microchip Technology Inc | 32-bit MCU, 120Mhz MIPS, 128K Flash, 16K Ram, 28 Pin Package, T&R, Projected EOL: 2049-07-25 RoHS: Compliant pbFree: Yes |
4200 Alternates Available |
|
$2.8700 / $3.9400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$3.4800 | Buy Now |
|
Onlinecomponents.com | 4200 Factory Stock |
|
$3.2100 / $9.0400 | Buy Now | |
DISTI #
PIC32MK0128MCA028T
|
Avnet Americas | MCU 32-Bit PIC32MK MCA MIPS32 microAptiv RISC 128KB Flash 2.3V to 3.6V 28-Pin SSOP T/R - Bulk (Alt: PIC32MK0128MCA028T) RoHS: Not Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2800 / $3.9400 | Buy Now |
|
Ameya Holding Limited | 4200 |
|
RFQ | ||
|
NAC | 32bit, 120Mhz MIPS, 128K flash, 32K RAM, T&R, 28 SSOP .209in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2100 | 4200 |
|
$3.3900 / $4.0900 | Buy Now |
Part Details for PIC32MK0128MCA028T-I/N2X
PIC32MK0128MCA028T-I/N2X CAD Models
PIC32MK0128MCA028T-I/N2X Part Data Attributes:
|
PIC32MK0128MCA028T-I/N2X
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC32MK0128MCA028T-I/N2X
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |