Part Details for PIC32CX5109BZ31032T-V/RTB by Microchip Technology Inc
Overview of PIC32CX5109BZ31032T-V/RTB by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC32CX5109BZ31032T-V/RTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-PIC32CX5109BZ31032T-V/RTBCT-ND
|
DigiKey | IC MCU Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3300 In Stock |
|
$2.2500 / $2.7300 | Buy Now |
DISTI #
PIC32CX5109BZ31032
|
Avnet Americas | 64MHz CM4F Core with integrated Ultra Low Power 2.4GHz ISM, BLE & 802.15.4 - Tape and Reel (Alt: PIC32CX5109BZ31032) Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.2500 / $2.7300 | Buy Now |
DISTI #
579-5109BZ31032TVRTB
|
Mouser Electronics | RF System on a Chip - SoC 64MHz CM4F Core w/ integrated BLE5 and 802.15.4 | 0 |
|
$2.2400 | Order Now |
DISTI #
PIC32CX5109BZ31032T-V/RTB
|
Microchip Technology Inc | 64MHz CM4F Core with integrated Ultra Low Power 2.4GHz ISM BLE5 and 802.15.4, Projected EOL: 2049-03-06 RoHS: Compliant pbFree: Yes |
6600 Alternates Available |
|
$1.9700 / $2.7300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$2.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 16500 Factory Stock |
|
$2.2200 / $6.2300 | Buy Now |
DISTI #
PIC32CX5109BZ31032T-V/RTB
|
Avnet Silica | 64MHz CM4F Core with integrated Ultra Low Power 2.4GHz ISM, BLE & 802.15.4 (Alt: PIC32CX5109BZ31032T-V/RTB) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 16500 Factory Stock |
|
$2.2200 / $6.2300 | Buy Now |